Memory
M27C512-90XB6X
STMicroelectronics
Description: 64KX8 OTPROM, 90ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28

Overview of M27C512-90XB6X by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Financial Technology (Fintech) Healthcare Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
AM27C512-200DI Rochester Electronics LLC UVPROM,
AM27C512-255DC Rochester Electronics LLC UVPROM,
AM27C512-70JI Rochester Electronics LLC OTP ROM, 64KX8, 70ns, CMOS, PQCC32, LCC-32

CAD Models for M27C512-90XB6X by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M27C512-90XB6X by STMicroelectronics

M27C512-90XB6X
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DIP
Package Description
0.600 INCH, PLASTIC, DIP-28
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
90 ns
I/O Type
COMMON
JESD-30 Code
R-PDIP-T28
Length
37.085 mm
Memory Density
524288 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
15.24 mm
Want to compare parts?
  1. M27C512-90XB6X
    STMicroelectronics
    64KX8 OTPROM, 90ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28
    VS

Alternate Parts for M27C512-90XB6X

This table gives cross-reference parts and alternative options found for M27C512-90XB6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C512-90XB6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
27C512A-90I/P 64K X 8 OTPROM, 90 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Microchip Technology Inc M27C512-90XB6X vs 27C512A-90I/P
M27C512-90XB1X 64KX8 OTPROM, 90ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 STMicroelectronics M27C512-90XB6X vs M27C512-90XB1X
IS27C512-90WI OTP ROM, 64KX8, 90ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Integrated Silicon Solution Inc M27C512-90XB6X vs IS27C512-90WI
AM27C512-90PI OTP ROM, 64KX8, 90ns, CMOS, PDIP28, PLASTIC, DIP-28 Spansion M27C512-90XB6X vs AM27C512-90PI
AT27I512R-90PI OTP ROM, 64KX8, 90ns, CMOS, PDIP28 Microchip Technology Inc M27C512-90XB6X vs AT27I512R-90PI
M27C512-90XB3X 64KX8 OTPROM, 90ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 STMicroelectronics M27C512-90XB6X vs M27C512-90XB3X
M27C512-90B6X 64KX8 OTPROM, 90ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 STMicroelectronics M27C512-90XB6X vs M27C512-90B6X
27C512A-90/P 64K X 8 OTPROM, 90 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Microchip Technology Inc M27C512-90XB6X vs 27C512A-90/P
M27C512B 64KX8 OTPROM, 90ns, PDIP28, PLASTIC, DIP-28 STMicroelectronics M27C512-90XB6X vs M27C512B
M27C512-90B1X 64KX8 OTPROM, 90ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 STMicroelectronics M27C512-90XB6X vs M27C512-90B1X
Part Number Description Manufacturer Compare
IS27C512-90WI OTP ROM, 64KX8, 90ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Integrated Silicon Solution Inc M27C512-90XB6X vs IS27C512-90WI
27C512A-90I/P 64K X 8 OTPROM, 90 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Microchip Technology Inc M27C512-90XB6X vs 27C512A-90I/P
AT27C512R-90PK OTP ROM, 64KX8, 90ns, CMOS, PDIP28 Microchip Technology Inc M27C512-90XB6X vs AT27C512R-90PK
M27C512-90XB1X 64KX8 OTPROM, 90ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 STMicroelectronics M27C512-90XB6X vs M27C512-90XB1X
M27C512-90XB3X 64KX8 OTPROM, 90ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 STMicroelectronics M27C512-90XB6X vs M27C512-90XB3X
M27C512B 64KX8 OTPROM, 90ns, PDIP28, PLASTIC, DIP-28 STMicroelectronics M27C512-90XB6X vs M27C512B
27C512A-90E/P 64K X 8 OTPROM, 90 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Microchip Technology Inc M27C512-90XB6X vs 27C512A-90E/P
AM27C512-90PI OTP ROM, 64KX8, 90ns, CMOS, PDIP28, PLASTIC, DIP-28 Spansion M27C512-90XB6X vs AM27C512-90PI
IS27C512-90W OTP ROM, 64KX8, 90ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Integrated Silicon Solution Inc M27C512-90XB6X vs IS27C512-90W
27C512A-90/P 64K X 8 OTPROM, 90 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Microchip Technology Inc M27C512-90XB6X vs 27C512A-90/P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M27C512-90XB6X by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M27C512-90XB6X by STMicroelectronics

Select Manufacturer
Which Manufacturer of M27C512-90XB6X would you like to use for your alert(s)?
  • Please alert me when M27C512-90XB6X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M27C512-90XB6X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M27C512-90XB6X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M27C512-90XB6X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M27C512-90XB6X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M27C512-90XB6X by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: