Memory
M27V405-180K6
STMicroelectronics
Description: 512KX8 OTPROM, 180ns, PQCC32, PLASTIC, LCC-32

Overview of M27V405-180K6 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage Aerospace and Defense

CAD Models for M27V405-180K6 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M27V405-180K6 by STMicroelectronics

M27V405-180K6
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
QFJ
Package Description
PLASTIC, LCC-32
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
180 ns
I/O Type
COMMON
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.995 mm
Memory Density
4194304 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.56 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.63 V
Supply Voltage-Min (Vsup)
2.97 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.455 mm
Want to compare parts?
  1. M27V405-180K6
    STMicroelectronics
    512KX8 OTPROM, 180ns, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for M27V405-180K6

This table gives cross-reference parts and alternative options found for M27V405-180K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27V405-180K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M27C4001-10XC6X 512KX8 OTPROM, 100ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27V405-180K6 vs M27C4001-10XC6X
AM27X040-125JI OTP ROM, 512KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 AMD M27V405-180K6 vs AM27X040-125JI
AT27C040-12JI OTP ROM, 512KX8, 120ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation M27V405-180K6 vs AT27C040-12JI
M27V405-120K1 512KX8 OTPROM, 120ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27V405-180K6 vs M27V405-120K1
M27C4001-45XC6 512KX8 OTPROM, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M27V405-180K6 vs M27C4001-45XC6
AT27C040-15RI OTP ROM, 512KX8, 150ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, SOIC-32 Atmel Corporation M27V405-180K6 vs AT27C040-15RI
CY27C040-200JI OTP ROM, 512KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor M27V405-180K6 vs CY27C040-200JI
M27C4001-70XC1 512KX8 OTPROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M27V405-180K6 vs M27C4001-70XC1
M27C4001-80C1TR 512KX8 OTPROM, 80ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M27V405-180K6 vs M27C4001-80C1TR
M27C4001-15XC1TR 512KX8 OTPROM, 100ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M27V405-180K6 vs M27C4001-15XC1TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M27V405-180K6 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M27V405-180K6 by STMicroelectronics

Select Manufacturer
Which Manufacturer of M27V405-180K6 would you like to use for your alert(s)?
  • Please alert me when M27V405-180K6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M27V405-180K6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M27V405-180K6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M27V405-180K6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M27V405-180K6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M27V405-180K6 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: