Memory
M28010-25BA6
STMicroelectronics
Description: 128KX8 EEPROM 5V, 250ns, PDIP32, PLASTIC, DIP-32

Overview of M28010-25BA6 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for M28010-25BA6 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M28010-25BA6 by STMicroelectronics

M28010-25BA6
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DIP
Package Description
DIP, DIP32,.6
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
250 ns
Additional Feature
100K ERASE/WRITE CYCLES MIN.; DATA RETENTION > 10 YEARS
Command User Interface
NO
Data Polling
YES
Data Retention Time-Min
10
JESD-30 Code
R-PDIP-T32
JESD-609 Code
e3
Length
41.91 mm
Memory Density
1048576 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Page Size
128 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Standby Current-Max
0.00005 A
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Toggle Bit
YES
Width
15.24 mm
Want to compare parts?
  1. M28010-25BA6
    STMicroelectronics
    128KX8 EEPROM 5V, 250ns, PDIP32, PLASTIC, DIP-32
    VS

Alternate Parts for M28010-25BA6

This table gives cross-reference parts and alternative options found for M28010-25BA6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28010-25BA6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-3826701MXA EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Micross Components M28010-25BA6 vs 5962-3826701MXA
FT28C010-25CMB-X EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, SIDE BRAZED, CERAMIC, DIP-32 Force Technologies Ltd M28010-25BA6 vs FT28C010-25CMB-X
5962-3826701MXB EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, CERAMIC, DIP-32 Xicor Inc M28010-25BA6 vs 5962-3826701MXB
5962-3826701MXX EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, 0.600 INCH, CERDIP-32 Teledyne e2v M28010-25BA6 vs 5962-3826701MXX
FT28C010-25CM-AT EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, SIDE BRAZED, CERAMIC, DIP-32 Force Technologies Ltd M28010-25BA6 vs FT28C010-25CM-AT
X28C010C-25 EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, SIDE BRAZED, DIP-32 Xicor Inc M28010-25BA6 vs X28C010C-25
FT28C010-25CMB-AT EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, SIDE BRAZED, CERAMIC, DIP-32 Force Technologies Ltd M28010-25BA6 vs FT28C010-25CMB-AT
X28C010DI-25 EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, CERDIP-32 Xicor Inc M28010-25BA6 vs X28C010DI-25
X28C010DM-25 EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, CERDIP-32 Xicor Inc M28010-25BA6 vs X28C010DM-25
5962-3826701MXA EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, CERAMIC, DIP-32 Teledyne e2v M28010-25BA6 vs 5962-3826701MXA
Part Number Description Manufacturer Compare
WME128K8-250CQ EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, 0.600 INCH, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation M28010-25BA6 vs WME128K8-250CQ
X28C010F-25 EEPROM, 128KX8, 250ns, Parallel, CMOS, CDFP32, CERAMIC, FP-32 Xicor Inc M28010-25BA6 vs X28C010F-25
WME128K8-250CQE EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation M28010-25BA6 vs WME128K8-250CQE
FT28C010-25DMB EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Force Technologies Ltd M28010-25BA6 vs FT28C010-25DMB
FT28C010-25CM-AT EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, SIDE BRAZED, CERAMIC, DIP-32 Force Technologies Ltd M28010-25BA6 vs FT28C010-25CM-AT
FM28C010-250/B EEPROM, 128KX8, 250ns, Parallel, CMOS, CDFP32 LSI Corporation M28010-25BA6 vs FM28C010-250/B
PYX28C010-25L32MB EEPROM, 128KX8, 250ns, Parallel, CMOS, CQCC32, 0.550 X 0.450 INCH, CERAMIC, LCC-32 Pyramid Semiconductor Corporation M28010-25BA6 vs PYX28C010-25L32MB
FT28C010-25CMB-X EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, SIDE BRAZED, CERAMIC, DIP-32 Force Technologies Ltd M28010-25BA6 vs FT28C010-25CMB-X
X28C010J-25 EEPROM, 128KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc M28010-25BA6 vs X28C010J-25
FT28C010-25L-AT EEPROM, 128KX8, 250ns, Parallel, CMOS, CQCC44, CERAMIC, LCC-44 Force Technologies Ltd M28010-25BA6 vs FT28C010-25L-AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M28010-25BA6 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M28010-25BA6 by STMicroelectronics

Select Manufacturer
Which Manufacturer of M28010-25BA6 would you like to use for your alert(s)?
  • Please alert me when M28010-25BA6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M28010-25BA6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M28010-25BA6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M28010-25BA6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M28010-25BA6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M28010-25BA6 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: