Part Details for M28C17A-20KA6T by STMicroelectronics
Overview of M28C17A-20KA6T by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for M28C17A-20KA6T
M28C17A-20KA6T CAD Models
M28C17A-20KA6T Part Data Attributes:
|
M28C17A-20KA6T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M28C17A-20KA6T
STMicroelectronics
2KX8 EEPROM 5V, 200ns, PQCC32, PLASTIC, LCC-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Additional Feature | ENDURANCE >100000 WRITE/ERASE CYCLES; DATA RETENTION > 40 YEARS; 32 BYTE PAGE WRITE | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 40 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.995 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Page Size | 32 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 3.56 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | NO | |
Width | 11.455 mm |
Alternate Parts for M28C17A-20KA6T
This table gives cross-reference parts and alternative options found for M28C17A-20KA6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28C17A-20KA6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28C16AG-20 | 2KX8 EEPROM 5V, 200ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | onsemi | M28C17A-20KA6T vs CAT28C16AG-20 |
CAT28C17AG-20T | IC 2K X 8 EEPROM 5V, 200 ns, PQCC32, HALOGEN AND LEAD FREE, PLASTIC, LCC-32, Programmable ROM | onsemi | M28C17A-20KA6T vs CAT28C17AG-20T |
CAT28C17AN-20 | 2KX8 EEPROM 5V, 200ns, PQCC32, PLASTIC, LCC-32 | onsemi | M28C17A-20KA6T vs CAT28C17AN-20 |
CAT28C16ANA-20T | 2KX8 EEPROM 5V, 200ns, PQCC32, PLASTIC, LCC-32 | onsemi | M28C17A-20KA6T vs CAT28C16ANA-20T |
CAT28C16AG-20T | 2KX8 EEPROM 5V, 200ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | onsemi | M28C17A-20KA6T vs CAT28C16AG-20T |
28C16A-20I/L | 2K X 8 EEPROM 5V, 200 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | M28C17A-20KA6T vs 28C16A-20I/L |
28C16AFT-20/L | 2K X 8 EEPROM 5V, 200 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | M28C17A-20KA6T vs 28C16AFT-20/L |
28C16AT-20I/L | 2K X 8 EEPROM 5V, 200 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | M28C17A-20KA6T vs 28C16AT-20I/L |
CAT28C17ANI-20T | IC 2K X 8 EEPROM 5V, 200 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM | onsemi | M28C17A-20KA6T vs CAT28C17ANI-20T |
CAT28C16AG-20 | EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | Rochester Electronics LLC | M28C17A-20KA6T vs CAT28C16AG-20 |