Part Details for M28F101-120XP1 by STMicroelectronics
Overview of M28F101-120XP1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M28F101-120XP1
M28F101-120XP1 CAD Models
M28F101-120XP1 Part Data Attributes
|
M28F101-120XP1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M28F101-120XP1
STMicroelectronics
128KX8 FLASH 12V PROM, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 41.91 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for M28F101-120XP1
This table gives cross-reference parts and alternative options found for M28F101-120XP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28F101-120XP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M28F1001-12B312 | 128KX8 FLASH 12V PROM, 120ns, PDIP32, PLASTIC, DIP-32 | STMicroelectronics | M28F101-120XP1 vs M28F1001-12B312 |
AM28F010-120C4PIB | Flash, 128KX8, 120ns, PDIP32, PLASTIC, DIP-32 | AMD | M28F101-120XP1 vs AM28F010-120C4PIB |
AM28F010-125DI | Flash, 128KX8, 120ns, CDIP32, 0.600 INCH, DIP-32 | AMD | M28F101-120XP1 vs AM28F010-125DI |
AM28F010-120C3PE | Flash, 128KX8, 120ns, PDIP32, PLASTIC, DIP-32 | AMD | M28F101-120XP1 vs AM28F010-120C3PE |
TMS28F010-12C2NQ4 | IC 128K X 8 FLASH 12V PROM, 120 ns, PDIP32, Programmable ROM | Texas Instruments | M28F101-120XP1 vs TMS28F010-12C2NQ4 |
CAT28F001PI-12 | Flash, 128KX8, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Catalyst Semiconductor | M28F101-120XP1 vs CAT28F001PI-12 |
HN28F101P-12 | Flash, 128KX8, 120ns, PDIP32, PLASTIC, DIP-32 | Hitachi Ltd | M28F101-120XP1 vs HN28F101P-12 |
AM28F010-120C3PCB | Flash, 128KX8, 120ns, PDIP32, PLASTIC, DIP-32 | AMD | M28F101-120XP1 vs AM28F010-120C3PCB |
MX28F1000PPC-12-C4 | 128KX8 FLASH 12V PROM, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Macronix International Co Ltd | M28F101-120XP1 vs MX28F1000PPC-12-C4 |
TMS28F010-12C3NQ | 128KX8 FLASH 12V PROM, 120ns, PDIP32 | Texas Instruments | M28F101-120XP1 vs TMS28F010-12C3NQ |