Memory
M28F201-120P6
STMicroelectronics
Description: 256KX8 FLASH 12V PROM, 120ns, PDIP32, PLASTIC, DIP-32

Overview of M28F201-120P6 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M28F201-120P6 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M28F201-120P6 by STMicroelectronics

M28F201-120P6
STMicroelectronics
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DIP
Package Description
PLASTIC, DIP-32
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Command User Interface
YES
Data Polling
NO
JESD-30 Code
R-PDIP-T32
JESD-609 Code
e0
Length
41.91 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
12 V
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Toggle Bit
NO
Type
NOR TYPE
Width
15.24 mm
Want to compare parts?
  1. M28F201-120P6
    STMicroelectronics
    256KX8 FLASH 12V PROM, 120ns, PDIP32, PLASTIC, DIP-32
    VS

Alternate Parts for M28F201-120P6

This table gives cross-reference parts and alternative options found for M28F201-120P6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28F201-120P6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM28F020-120DI Flash, 256KX8, 120ns, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 AMD M28F201-120P6 vs AM28F020-120DI
M28F201-120P3 256KX8 FLASH 12V PROM, 120ns, PDIP32, PLASTIC, DIP-32 STMicroelectronics M28F201-120P6 vs M28F201-120P3
M28F201-120P1 256KX8 FLASH 12V PROM, 120ns, PDIP32, PLASTIC, DIP-32 STMicroelectronics M28F201-120P6 vs M28F201-120P1
AM28F020A-120PE Flash, 256KX8, 120ns, PDIP32, PLASTIC, DIP-32 AMD M28F201-120P6 vs AM28F020A-120PE
CAT28F020L-12 256KX8 FLASH 12V PROM, 120ns, PDIP32, LEAD AND HALOGEN FREE, PLASTIC, DIP-32 onsemi M28F201-120P6 vs CAT28F020L-12
MX28F2000PPC-12C4 Flash, 256KX8, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Macronix International Co Ltd M28F201-120P6 vs MX28F2000PPC-12C4
AM28F020-120C4PC Flash, 256KX8, 120ns, PDIP32, PLASTIC, DIP-32 AMD M28F201-120P6 vs AM28F020-120C4PC
AM28F020-120DE Flash, 256KX8, 120ns, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 AMD M28F201-120P6 vs AM28F020-120DE
AM28F020A-120/BXA Flash, 256KX8, 120ns, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 AMD M28F201-120P6 vs AM28F020A-120/BXA
5962-9323503MXA Flash, 256KX8, 120ns, CDIP32, WINDOWED, CERDIP-32 Intel Corporation M28F201-120P6 vs 5962-9323503MXA
Part Number Description Manufacturer Compare
AM28F020-120PC Flash, 256KX8, 120ns, PDIP32, PLASTIC, DIP-32 AMD M28F201-120P6 vs AM28F020-120PC
AM28F020-120DEB Flash, 256KX8, 120ns, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 AMD M28F201-120P6 vs AM28F020-120DEB
AM28F020-120C4PC Flash, 256KX8, 120ns, PDIP32, PLASTIC, DIP-32 AMD M28F201-120P6 vs AM28F020-120C4PC
AM28F020A-120DEB Flash, 256KX8, 120ns, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 AMD M28F201-120P6 vs AM28F020A-120DEB
AM28F020-120C3PEB Flash, 256KX8, 120ns, PDIP32, PLASTIC, DIP-32 AMD M28F201-120P6 vs AM28F020-120C3PEB
MX28F2000TPC-12C4 Flash, 256KX8, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Macronix International Co Ltd M28F201-120P6 vs MX28F2000TPC-12C4
AM28F020A-120PEB Flash, 256KX8, 120ns, PDIP32, PLASTIC, DIP-32 AMD M28F201-120P6 vs AM28F020A-120PEB
MX26C2000BPC-12 Flash, 256KX8, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Macronix International Co Ltd M28F201-120P6 vs MX26C2000BPC-12
AM28F020-120C4PEB Flash, 256KX8, 120ns, PDIP32, PLASTIC, DIP-32 AMD M28F201-120P6 vs AM28F020-120C4PEB
AM28F020-120C4/BXA Flash, 256KX8, 120ns, CDIP32, CERAMIC, DIP-32 AMD M28F201-120P6 vs AM28F020-120C4/BXA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M28F201-120P6 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M28F201-120P6 by STMicroelectronics

Select Manufacturer
Which Manufacturer of M28F201-120P6 would you like to use for your alert(s)?
  • Please alert me when M28F201-120P6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M28F201-120P6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M28F201-120P6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M28F201-120P6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M28F201-120P6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M28F201-120P6 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: