Memory
M28F201-70K1TR
STMicroelectronics
Description: 256KX8 FLASH 12V PROM, 70ns, PQCC32, PLASTIC, LCC-32

Overview of M28F201-70K1TR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M28F201-70K1TR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M28F201-70K1TR by STMicroelectronics

M28F201-70K1TR
STMicroelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
QFJ
Package Description
PLASTIC, LCC-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
JESD-30 Code
R-PQCC-J32
Length
13.995 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
12 V
Qualification Status
Not Qualified
Seated Height-Max
3.56 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Type
NOR TYPE
Width
11.455 mm
Want to compare parts?
  1. M28F201-70K1TR
    STMicroelectronics
    256KX8 FLASH 12V PROM, 70ns, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for M28F201-70K1TR

This table gives cross-reference parts and alternative options found for M28F201-70K1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28F201-70K1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM28F020-70JI Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32 AMD M28F201-70K1TR vs AM28F020-70JI
M28F201-70XK1TR 256KX8 FLASH 12V PROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M28F201-70K1TR vs M28F201-70XK1TR
M28F201-70XK6 256KX8 FLASH 12V PROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M28F201-70K1TR vs M28F201-70XK6
SST27SF020-70-3C-NHE Flash, 256KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, MO-016AE, LCC-32 Silicon Storage Technology M28F201-70K1TR vs SST27SF020-70-3C-NHE
AM28F020-70JE Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32 AMD M28F201-70K1TR vs AM28F020-70JE
M28F201-70XK3TR 256KX8 FLASH 12V PROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M28F201-70K1TR vs M28F201-70XK3TR
AM28F020-70JC Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32 AMD M28F201-70K1TR vs AM28F020-70JC
CAT28F020N-70T Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor M28F201-70K1TR vs CAT28F020N-70T
M28F201-70XK6TR 256KX8 FLASH 12V PROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M28F201-70K1TR vs M28F201-70XK6TR
AM28F020A-70JC Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32 AMD M28F201-70K1TR vs AM28F020A-70JC
Part Number Description Manufacturer Compare
AM28F020-70EEB Flash, 256KX8, 70ns, PDSO32, TSOP-32 AMD M28F201-70K1TR vs AM28F020-70EEB
WF256K8-70CM5 Flash Module, 256KX8, 70ns, CDIP32, White Microelectronics M28F201-70K1TR vs WF256K8-70CM5
WF256K8-70CC5 Flash Module, 256KX8, 70ns, CDIP32, White Microelectronics M28F201-70K1TR vs WF256K8-70CC5
M28F201-70XK1TR 256KX8 FLASH 12V PROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M28F201-70K1TR vs M28F201-70XK1TR
M28F201-70K6TR 256KX8 FLASH 12V PROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M28F201-70K1TR vs M28F201-70K6TR
AM28F020-70JE Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32 AMD M28F201-70K1TR vs AM28F020-70JE
M28F201-70XK6TR 256KX8 FLASH 12V PROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M28F201-70K1TR vs M28F201-70XK6TR
M28F201-70K3TR 256KX8 FLASH 12V PROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M28F201-70K1TR vs M28F201-70K3TR
M28F201-70XK1 256KX8 FLASH 12V PROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M28F201-70K1TR vs M28F201-70XK1
SST27SF020-70-3C-NHE 256K X 8 FLASH 12V PROM, 70 ns, PQCC32, LEAD FREE, PLASTIC, MO-016AE, LCC-32 Microchip Technology Inc M28F201-70K1TR vs SST27SF020-70-3C-NHE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M28F201-70K1TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M28F201-70K1TR by STMicroelectronics

Select Manufacturer
Which Manufacturer of M28F201-70K1TR would you like to use for your alert(s)?
  • Please alert me when M28F201-70K1TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M28F201-70K1TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M28F201-70K1TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M28F201-70K1TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M28F201-70K1TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M28F201-70K1TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: