Part Details for M28F220-80YM3 by STMicroelectronics
Overview of M28F220-80YM3 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M28F220-80YM3
M28F220-80YM3 CAD Models
M28F220-80YM3 Part Data Attributes
|
M28F220-80YM3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M28F220-80YM3
STMicroelectronics
256KX8 FLASH 12V PROM, 80ns, PDSO44, 0.525 INCH, PLASTIC, SO-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.525 INCH, PLASTIC, SO-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 80 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 16 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.2 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.62 mm | |
Sector Size | 16K,8K,96K,128K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for M28F220-80YM3
This table gives cross-reference parts and alternative options found for M28F220-80YM3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28F220-80YM3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT28F200SG-8B | Flash, 256KX8, 80ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44 | Micron Technology Inc | M28F220-80YM3 vs MT28F200SG-8B |
PA28F200BX-80 | Flash, 256KX8, 80ns, PDSO44, 0.525 X 1.110 INCH, PLASTIC, SOP-44 | Intel Corporation | M28F220-80YM3 vs PA28F200BX-80 |
M28F220-80YM6TR | 256KX8 FLASH 12V PROM, 80ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | M28F220-80YM3 vs M28F220-80YM6TR |
TMS28F200AZB80BDBJQ | 256KX8 FLASH 12V PROM, 80ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | M28F220-80YM3 vs TMS28F200AZB80BDBJQ |
MT28F200SG-8BTR | Flash, 256KX8, 80ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44 | Micron Technology Inc | M28F220-80YM3 vs MT28F200SG-8BTR |
TMS28F200BZB80BDBJL | 256KX8 FLASH 12V PROM, 80ns, PDSO44 | Texas Instruments | M28F220-80YM3 vs TMS28F200BZB80BDBJL |
TMS28F200BZB80CDBJE | 256KX8 FLASH 12V PROM, 80ns, PDSO44 | Texas Instruments | M28F220-80YM3 vs TMS28F200BZB80CDBJE |
M28F220-80XM6 | 256KX8 FLASH 12V PROM, 80ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | M28F220-80YM3 vs M28F220-80XM6 |
TMS28F200AZB80CDBJL | 256KX8 FLASH 12V PROM, 80ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | M28F220-80YM3 vs TMS28F200AZB80CDBJL |
TMS28F002AZB80BDBJQ | 256KX8 FLASH 12V PROM, 80ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | M28F220-80YM3 vs TMS28F002AZB80BDBJQ |