Part Details for M28LV17-250MS6T by STMicroelectronics
Overview of M28LV17-250MS6T by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M28LV17-250MS6T
M28LV17-250MS6T CAD Models
M28LV17-250MS6T Part Data Attributes
|
M28LV17-250MS6T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M28LV17-250MS6T
STMicroelectronics
2KX8 EEPROM 3V, 250ns, PDSO28, 0.300 INCH, PLASTIC, SO-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for M28LV17-250MS6T
This table gives cross-reference parts and alternative options found for M28LV17-250MS6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28LV17-250MS6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
28C17AF-15I/SO | 2K X 8 EEPROM 5V, 150 ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Microchip Technology Inc | M28LV17-250MS6T vs 28C17AF-15I/SO |
28C17AFT-25I/SO | 2K X 8 EEPROM 5V, 250 ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Microchip Technology Inc | M28LV17-250MS6T vs 28C17AFT-25I/SO |
M28LV16-250N6T | 2KX8 EEPROM 3V, 250ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 | STMicroelectronics | M28LV17-250MS6T vs M28LV16-250N6T |
M28LV16-200N6T | 2KX8 EEPROM 3V, 200ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 | STMicroelectronics | M28LV17-250MS6T vs M28LV16-200N6T |
CAT28C17AXA-20 | IC 2K X 8 EEPROM 5V, 200 ns, PDSO28, LEAD AND HALOGEN FREE, EIAJ, SOIC-28, Programmable ROM | onsemi | M28LV17-250MS6T vs CAT28C17AXA-20 |
CAT28C17AJI-20T | EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO28, SOIC-28 | Catalyst Semiconductor | M28LV17-250MS6T vs CAT28C17AJI-20T |
28C17AF-25I/TS | 2K X 8 EEPROM 5V, 250 ns, PDSO28, 8 X 20 MM, PLASTIC, TSOP-28 | Microchip Technology Inc | M28LV17-250MS6T vs 28C17AF-25I/TS |
CAT28C17AWI-20 | EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO28, LEAD AND HALOGEN FREE, SOIC-28 | Catalyst Semiconductor | M28LV17-250MS6T vs CAT28C17AWI-20 |
CAT28C17AXI-20 | 2KX8 EEPROM 5V, 200ns, PDSO28, LEAD AND HALOGEN FREE, EIAJ, SOIC-28 | onsemi | M28LV17-250MS6T vs CAT28C17AXI-20 |
CAT28C17AW-20 | IC 2K X 8 EEPROM 5V, 200 ns, PDSO28, LEAD AND HALOGEN FREE, SOIC-28, Programmable ROM | onsemi | M28LV17-250MS6T vs CAT28C17AW-20 |