Part Details for M28R400CB120ZB1 by Numonyx Memory Solutions
Overview of M28R400CB120ZB1 by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for M28R400CB120ZB1
M28R400CB120ZB1 CAD Models
M28R400CB120ZB1 Part Data Attributes
|
M28R400CB120ZB1
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M28R400CB120ZB1
Numonyx Memory Solutions
Flash, 256KX16, 120ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | BGA | |
Package Description | 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 | |
Pin Count | 46 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PBGA-B46 | |
Length | 6.39 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 46 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 6.37 mm |
Alternate Parts for M28R400CB120ZB1
This table gives cross-reference parts and alternative options found for M28R400CB120ZB1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28R400CB120ZB1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M28R400CB120ZB6U | Flash, 256KX16, 120ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 | Numonyx Memory Solutions | M28R400CB120ZB1 vs M28R400CB120ZB6U |
M28R400CT120ZB6U | 256KX16 FLASH 1.8V PROM, 120ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 | STMicroelectronics | M28R400CB120ZB1 vs M28R400CT120ZB6U |
M28R400CB120ZB6 | Flash, 256KX16, 120ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 | Numonyx Memory Solutions | M28R400CB120ZB1 vs M28R400CB120ZB6 |
M28R400CB120ZB1 | 256KX16 FLASH 1.8V PROM, 120ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 | STMicroelectronics | M28R400CB120ZB1 vs M28R400CB120ZB1 |
M28R400CT120ZB1T | 256KX16 FLASH 1.8V PROM, 120ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 | STMicroelectronics | M28R400CB120ZB1 vs M28R400CT120ZB1T |
M28R400CB120ZB1U | Flash, 256KX16, 120ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 | Numonyx Memory Solutions | M28R400CB120ZB1 vs M28R400CB120ZB1U |
M28R400CB120ZB6T | Flash, 256KX16, 120ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 | Numonyx Memory Solutions | M28R400CB120ZB1 vs M28R400CB120ZB6T |
M28R400CT120ZB6 | 256KX16 FLASH 1.8V PROM, 120ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 | STMicroelectronics | M28R400CB120ZB1 vs M28R400CT120ZB6 |
M28R400CB120ZB6U | 256KX16 FLASH 1.8V PROM, 120ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 | STMicroelectronics | M28R400CB120ZB1 vs M28R400CB120ZB6U |
M28R400CB120ZB6 | 256KX16 FLASH 1.8V PROM, 120ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 | STMicroelectronics | M28R400CB120ZB1 vs M28R400CB120ZB6 |