Datasheets
M28W160ECB100N1F by:

Flash, 1MX16, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48

Part Details for M28W160ECB100N1F by Numonyx Memory Solutions

Overview of M28W160ECB100N1F by Numonyx Memory Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for M28W160ECB100N1F

M28W160ECB100N1F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M28W160ECB100N1F Part Data Attributes

M28W160ECB100N1F Numonyx Memory Solutions
Buy Now Datasheet
Compare Parts:
M28W160ECB100N1F Numonyx Memory Solutions Flash, 1MX16, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48
Part Life Cycle Code Obsolete
Ihs Manufacturer NUMONYX
Part Package Code TSOP
Package Description 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48
Pin Count 48
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Additional Feature BOTTOM BOOT BLOCK
Boot Block BOTTOM
JESD-30 Code R-PDSO-G48
Length 18.4 mm
Memory Density 16777216 bit
Memory IC Type FLASH
Memory Width 16
Number of Functions 1
Number of Terminals 48
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 1MX16
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL
Programming Voltage 3 V
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Type NOR TYPE
Width 12 mm

Alternate Parts for M28W160ECB100N1F

This table gives cross-reference parts and alternative options found for M28W160ECB100N1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28W160ECB100N1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
S29AL016M10TFI023 Flash, 1MX16, 100ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 Spansion M28W160ECB100N1F vs S29AL016M10TFI023
M28W160ECB100N6 Flash, 1MX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W160ECB100N1F vs M28W160ECB100N6
S29AL016M10TAF022 Flash, 1MX16, 100ns, PDSO48, MO-142DD, TSOP-48 Spansion M28W160ECB100N1F vs S29AL016M10TAF022
M28W160CB100N1 Flash, 1MX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W160ECB100N1F vs M28W160CB100N1
M28W160ECB100N6E 1MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics M28W160ECB100N1F vs M28W160ECB100N6E
M28W160ECB100N1S Flash, 1MX16, 100ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions M28W160ECB100N1F vs M28W160ECB100N1S
M28W160CB100N1 1MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M28W160ECB100N1F vs M28W160CB100N1
M28W160CT100N6 1MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M28W160ECB100N1F vs M28W160CT100N6
S29GL016A10TAI020 Flash, 1MX16, 100ns, PDSO48, MO-142EC, TSOP-48 Spansion M28W160ECB100N1F vs S29GL016A10TAI020
S29AL016M10TFI020 Flash, 1MX16, 100ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 Spansion M28W160ECB100N1F vs S29AL016M10TFI020
Part Number Description Manufacturer Compare
S29AL016M10TAF023 Flash, 1MX16, 100ns, PDSO48, MO-142DD, TSOP-48 Spansion M28W160ECB100N1F vs S29AL016M10TAF023
AM29LV160MB100EI Flash, 1MX16, 100ns, PDSO48, MO-142DD, TSOP-48 Spansion M28W160ECB100N1F vs AM29LV160MB100EI
M28W160CB100N6F Flash, 1MX16, 100ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W160ECB100N1F vs M28W160CB100N6F
M28W160BB100N6 1MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M28W160ECB100N1F vs M28W160BB100N6
S29AL016M10TFI022 Flash, 1MX16, 100ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion M28W160ECB100N1F vs S29AL016M10TFI022
M28W160ECB100N6T Flash, 1MX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W160ECB100N1F vs M28W160ECB100N6T
AS29LV016BRG-100/XT Flash, 1MX16, 100ns, PDSO48, TSOP1-48 Micross Components M28W160ECB100N1F vs AS29LV016BRG-100/XT
S29GL016A10TAI023 Flash, 1MX16, 100ns, PDSO48, MO-142EC, TSOP-48 Spansion M28W160ECB100N1F vs S29GL016A10TAI023
M28W160ECB100N1S Flash, 1MX16, 100ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions M28W160ECB100N1F vs M28W160ECB100N1S
S29GL016A10TFI023 Flash, 1MX16, 100ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 Spansion M28W160ECB100N1F vs S29GL016A10TFI023

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M28W160ECB100N1F by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M28W160ECB100N1F by Numonyx Memory Solutions

  • Please alert me when M28W160ECB100N1F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M28W160ECB100N1F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M28W160ECB100N1F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M28W160ECB100N1F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M28W160ECB100N1F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M28W160ECB100N1F by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: