Part Details for M28W320ECT70ZB1F by Numonyx Memory Solutions
Overview of M28W320ECT70ZB1F by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M28W320ECT70ZB1F
M28W320ECT70ZB1F CAD Models
M28W320ECT70ZB1F Part Data Attributes
|
M28W320ECT70ZB1F
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M28W320ECT70ZB1F
Numonyx Memory Solutions
Flash, 2MX16, 70ns, PBGA47, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-47
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | BGA | |
Package Description | 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-47 | |
Pin Count | 47 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT BLOCK | |
Boot Block | TOP | |
JESD-30 Code | R-PBGA-B47 | |
JESD-609 Code | e1 | |
Length | 6.39 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 47 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 6.37 mm |
Alternate Parts for M28W320ECT70ZB1F
This table gives cross-reference parts and alternative options found for M28W320ECT70ZB1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28W320ECT70ZB1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M28W320ECT70ZB1T | Flash, 2MX16, 70ns, PBGA47, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-47 | Numonyx Memory Solutions | M28W320ECT70ZB1F vs M28W320ECT70ZB1T |
M28W320FCT70ZB6F | Flash, 2MX16, 70ns, PBGA47, 6.39 X 6.37 MM, 0.75 MM PITCH, ROHS COMPLIANT, TFBGA-47 | Micron Technology Inc | M28W320ECT70ZB1F vs M28W320FCT70ZB6F |
M28W320ECT70ZB6 | Flash, 2MX16, 70ns, PBGA47, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-47 | Numonyx Memory Solutions | M28W320ECT70ZB1F vs M28W320ECT70ZB6 |
M28W320ECT70ZB6F | Flash, 2MX16, 70ns, PBGA47, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-47 | Numonyx Memory Solutions | M28W320ECT70ZB1F vs M28W320ECT70ZB6F |
M28W320EBT70ZB6 | Flash, 2MX16, 70ns, PBGA47, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-47 | Numonyx Memory Solutions | M28W320ECT70ZB1F vs M28W320EBT70ZB6 |
M28W320ECT70ZB1E | Flash, 2MX16, 70ns, PBGA47, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-47 | Numonyx Memory Solutions | M28W320ECT70ZB1F vs M28W320ECT70ZB1E |
M28W320FST70ZB1E | Flash, 2MX16, 70ns, PBGA47, 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-47 | Numonyx Memory Solutions | M28W320ECT70ZB1F vs M28W320FST70ZB1E |
M28W320FST70ZB1 | Flash, 2MX16, 70ns, PBGA47, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-47 | Numonyx Memory Solutions | M28W320ECT70ZB1F vs M28W320FST70ZB1 |
M28W320FST70ZB1T | Flash, 2MX16, 70ns, PBGA47, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-47 | Numonyx Memory Solutions | M28W320ECT70ZB1F vs M28W320FST70ZB1T |
M28W320FST70ZB6F | Flash, 2MX16, 70ns, PBGA47, 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-47 | Numonyx Memory Solutions | M28W320ECT70ZB1F vs M28W320FST70ZB6F |