Part Details for M28W320FSB70ZA1F by STMicroelectronics
Overview of M28W320FSB70ZA1F by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M28W320FSB70ZA1F
M28W320FSB70ZA1F CAD Models
M28W320FSB70ZA1F Part Data Attributes
|
M28W320FSB70ZA1F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M28W320FSB70ZA1F
STMicroelectronics
2MX16 FLASH 3V PROM, 70ns, PBGA64, 10 X 13 MM, 1 MM PITCH, LEAD FREE, TBGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 10 X 13 MM, 1 MM PITCH, LEAD FREE, TBGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | 100,000 PROGRAM/ERASE CYCLES; BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 64 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for M28W320FSB70ZA1F
This table gives cross-reference parts and alternative options found for M28W320FSB70ZA1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28W320FSB70ZA1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29DL323GT70PCI | Flash, 2MX16, 70ns, PBGA64, 11 X 13 MM, 1 MM PITCH, FORTIFIED, BGA-64 | AMD | M28W320FSB70ZA1F vs AM29DL323GT70PCI |
S29GL032N70FAI042 | Flash, 2MX16, 70ns, PBGA64, 13 X 11 MM, FBGA-64 | Spansion | M28W320FSB70ZA1F vs S29GL032N70FAI042 |
AM29DL322GB70PCI | Flash, 2MX16, 70ns, PBGA64, 11 X 13 MM, 1 MM PITCH, FORTIFIED, BGA-64 | AMD | M28W320FSB70ZA1F vs AM29DL322GB70PCI |
AM29DL323GB70RPCI | Flash, 2MX16, 70ns, PBGA64, 11 X 13 MM, 1 MM PITCH, FBGA-64 | Spansion | M28W320FSB70ZA1F vs AM29DL323GB70RPCI |
M28W320FST70ZA6E | 2MX16 FLASH 3V PROM, 70ns, PBGA64, 10 X 13 MM, 1 MM PITCH, LEAD FREE, TBGA-64 | STMicroelectronics | M28W320FSB70ZA1F vs M28W320FST70ZA6E |
AM29DL322GB70RPCI | Flash, 2MX16, 70ns, PBGA64, 11 X 13 MM, 1 MM PITCH, FBGA-64 | Spansion | M28W320FSB70ZA1F vs AM29DL322GB70RPCI |
RC28F320C3TD70 | Flash, 2MX16, 70ns, PBGA64, BGA-64 | Intel Corporation | M28W320FSB70ZA1F vs RC28F320C3TD70 |
M28W320FST70ZA1T | 2MX16 FLASH 3V PROM, 70ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 | STMicroelectronics | M28W320FSB70ZA1F vs M28W320FST70ZA1T |
AM29DL323GB70PCI | Flash, 2MX16, 70ns, PBGA64, 11 X 13 MM, 1 MM PITCH, FORTIFIED, BGA-64 | AMD | M28W320FSB70ZA1F vs AM29DL323GB70PCI |
S29GL032N70FFIR42 | Flash, 2MX16, 70ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Spansion | M28W320FSB70ZA1F vs S29GL032N70FFIR42 |