Memory
M29DW640F70N6T
Description: Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48

Overview of M29DW640F70N6T by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M29DW640F70N6T by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29DW640F70N6T by Numonyx Memory Solutions

M29DW640F70N6T
Numonyx Memory Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUMONYX
Part Package Code
TSOP
Package Description
12 X 20 MM, PLASTIC, TSOP-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Alternate Memory Width
8
Boot Block
BOTTOM/TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G48
Length
18.4 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
1
Number of Functions
1
Number of Sectors/Size
16,126
Number of Terminals
48
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Page Size
4/8 words
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
8K,64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. M29DW640F70N6T
    Numonyx Memory Solutions
    Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
    VS

Alternate Parts for M29DW640F70N6T

This table gives cross-reference parts and alternative options found for M29DW640F70N6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29DW640F70N6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29DW640D70N6T Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M29DW640F70N6T vs M29DW640D70N6T
AM29LV641GH73EF Flash, 4MX16, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion M29DW640F70N6T vs AM29LV641GH73EF
M29DW640D70N6 Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M29DW640F70N6T vs M29DW640D70N6
M29DW641F70N6E Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions M29DW640F70N6T vs M29DW641F70N6E
S29GL064N70TFI073 Flash, 4MX16, 70ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 Spansion M29DW640F70N6T vs S29GL064N70TFI073
MBM29DL640F70TN 4MX16 FLASH 3V PROM, 70ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Semiconductor Limited M29DW640F70N6T vs MBM29DL640F70TN
M29DW641F70N6 4MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29DW640F70N6T vs M29DW641F70N6
M29DW641F70N6F 4MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics M29DW640F70N6T vs M29DW641F70N6F
MBM29DL640F70TN Flash, 4MX16, 70ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Limited M29DW640F70N6T vs MBM29DL640F70TN
M29DW640F70N1E Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions M29DW640F70N6T vs M29DW640F70N1E
Part Number Description Manufacturer Compare
M29DW640F70N1F 4MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics M29DW640F70N6T vs M29DW640F70N1F
S29JL064J70TFI003 Flash, 4MX16, 70ns, PDSO48, Infineon Technologies AG M29DW640F70N6T vs S29JL064J70TFI003
M29DW640F70N1 4MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29DW640F70N6T vs M29DW640F70N1
M29DW641F70N6 Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M29DW640F70N6T vs M29DW641F70N6
M29DW641F70N1F 4MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics M29DW640F70N6T vs M29DW641F70N1F
M29DW641F70N1T 4MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29DW640F70N6T vs M29DW641F70N1T
M29DW640F70N1T Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M29DW640F70N6T vs M29DW640F70N1T
S29JL064H70TAN003 Flash, 4MX16, 70ns, PDSO48, MO-142BDD, TSOP-48 Spansion M29DW640F70N6T vs S29JL064H70TAN003
M29DW640D70N1 Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M29DW640F70N6T vs M29DW640D70N1
S29JL064H70TAI003 Flash, 4MX16, 70ns, PDSO48, MO-142BDD, TSOP-48 Spansion M29DW640F70N6T vs S29JL064H70TAI003

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29DW640F70N6T by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29DW640F70N6T by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of M29DW640F70N6T would you like to use for your alert(s)?
  • Please alert me when M29DW640F70N6T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29DW640F70N6T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29DW640F70N6T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29DW640F70N6T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29DW640F70N6T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29DW640F70N6T by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: