Part Details for M29F040-150XK5TR by STMicroelectronics
Overview of M29F040-150XK5TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29F040-150XK5TR
M29F040-150XK5TR CAD Models
M29F040-150XK5TR Part Data Attributes
|
M29F040-150XK5TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29F040-150XK5TR
STMicroelectronics
512KX8 FLASH 5V PROM, 150ns, PQCC32, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.995 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.455 mm |
Alternate Parts for M29F040-150XK5TR
This table gives cross-reference parts and alternative options found for M29F040-150XK5TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F040-150XK5TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WPF512K8T-150PLI5 | Flash, 512KX8, 150ns, PQCC32, | White Microelectronics | M29F040-150XK5TR vs WPF512K8T-150PLI5 |
M29F040-150XK6TR | 512KX8 FLASH 5V PROM, 150ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M29F040-150XK5TR vs M29F040-150XK6TR |
HY29F040C-15 | Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 | SK Hynix Inc | M29F040-150XK5TR vs HY29F040C-15 |
M29F040-150FNM | Flash | Atmel Corporation | M29F040-150XK5TR vs M29F040-150FNM |
HY29F040C-15E | Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 | SK Hynix Inc | M29F040-150XK5TR vs HY29F040C-15E |
M29F040-150FNB/C | Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 | Teledyne e2v | M29F040-150XK5TR vs M29F040-150FNB/C |
WPF512K8C-150PLM5 | Flash, 512KX8, 150ns, PQCC32, | White Microelectronics | M29F040-150XK5TR vs WPF512K8C-150PLM5 |
MFM8516J-15 | Flash, 512KX8, 150ns, CQCC32, CERAMIC, LCC-32 | APTA Group Inc | M29F040-150XK5TR vs MFM8516J-15 |
M29F040-150XK6 | 512KX8 FLASH 5V PROM, 150ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M29F040-150XK5TR vs M29F040-150XK6 |
HY29F040AC-15I | Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 | SK Hynix Inc | M29F040-150XK5TR vs HY29F040AC-15I |