Memory
M29F040B90P1T
Description: 512KX8 FLASH 5V PROM, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32

Overview of M29F040B90P1T by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M29F040B90P1T by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29F040B90P1T by STMicroelectronics

M29F040B90P1T
STMicroelectronics
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DIP
Package Description
0.600 INCH, PLASTIC, DIP-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
JESD-30 Code
R-PDIP-T32
Length
41.91 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
15.24 mm
Want to compare parts?
  1. M29F040B90P1T
    STMicroelectronics
    512KX8 FLASH 5V PROM, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32
    VS

Alternate Parts for M29F040B90P1T

This table gives cross-reference parts and alternative options found for M29F040B90P1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F040B90P1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29F040B90P3T 512KX8 FLASH 5V PROM, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics M29F040B90P1T vs M29F040B90P3T
M29F040B70P6 512KX8 FLASH 5V PROM, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics M29F040B90P1T vs M29F040B70P6
M29F040B90P1 512KX8 FLASH 5V PROM, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics M29F040B90P1T vs M29F040B90P1
M29F040B90P6 512KX8 FLASH 5V PROM, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics M29F040B90P1T vs M29F040B90P6
M29F040B70P3T 512KX8 FLASH 5V PROM, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics M29F040B90P1T vs M29F040B70P3T
M29F040B70P1 512KX8 FLASH 5V PROM, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics M29F040B90P1T vs M29F040B70P1
M29F040B90P6T 512KX8 FLASH 5V PROM, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics M29F040B90P1T vs M29F040B90P6T
M29F040B70P6T 512KX8 FLASH 5V PROM, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics M29F040B90P1T vs M29F040B70P6T
M29F040B70P3 512KX8 FLASH 5V PROM, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics M29F040B90P1T vs M29F040B70P3
M29F040B90P3 512KX8 FLASH 5V PROM, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics M29F040B90P1T vs M29F040B90P3
Part Number Description Manufacturer Compare
M29F040B45P6 512KX8 FLASH 5V PROM, 45ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics M29F040B90P1T vs M29F040B45P6
M29F040-90CV Flash, 512KX8, 90ns, CDIP32 Thales Group M29F040B90P1T vs M29F040-90CV
5962-9175202MXA UVPROM, 512KX8, 200ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 QP Semiconductor M29F040B90P1T vs 5962-9175202MXA
FTE512S8N-25C 512KX8 EEPROM 5V, 250ns, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 Force Technologies Ltd M29F040B90P1T vs FTE512S8N-25C
HN62314BP-17 MASK ROM, 512KX8, 170ns, CMOS, PDIP32, PLASTIC, DIP-32 Hitachi Ltd M29F040B90P1T vs HN62314BP-17
MFM8516S-15E Flash, 512KX8, 150ns, CDIP32, CERAMIC, DIP-32 Mosaic Semiconductor Inc M29F040B90P1T vs MFM8516S-15E
M29F040-120PB/C Flash, 512KX8, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Thales Group M29F040B90P1T vs M29F040-120PB/C
AM29F004BT-90PC Flash, 512KX8, 90ns, PDIP32, PLASTIC, DIP-32 AMD M29F040B90P1T vs AM29F004BT-90PC
M29F040B90P3T 512KX8 FLASH 5V PROM, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics M29F040B90P1T vs M29F040B90P3T
AM29F040B-90PIB Flash, 512KX8, 90ns, PDIP32, PLASTIC, DIP-32 AMD M29F040B90P1T vs AM29F040B-90PIB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29F040B90P1T by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29F040B90P1T by STMicroelectronics

Select Manufacturer
Which Manufacturer of M29F040B90P1T would you like to use for your alert(s)?
  • Please alert me when M29F040B90P1T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29F040B90P1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29F040B90P1T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29F040B90P1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29F040B90P1T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29F040B90P1T by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: