Part Details for M29F100B-70N3RTR by Numonyx Memory Solutions
Overview of M29F100B-70N3RTR by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M29F100B-70N3RTR
M29F100B-70N3RTR CAD Models
M29F100B-70N3RTR Part Data Attributes:
|
M29F100B-70N3RTR
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M29F100B-70N3RTR
Numonyx Memory Solutions
Flash, 128KX8, 70ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | TSOP | |
Package Description | 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | CONFIGURABLE AS 64K X 16 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M29F100B-70N3RTR
This table gives cross-reference parts and alternative options found for M29F100B-70N3RTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F100B-70N3RTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F100B-70FEB | Flash, PDSO48, REVERSE, TSOP-48 | Spansion | M29F100B-70N3RTR vs AM29F100B-70FEB |
AM29F100B-75FC | Flash, 128KX8, 70ns, PDSO48, REVERSE, TSOP-48 | AMD | M29F100B-70N3RTR vs AM29F100B-75FC |
AM29F100B-70FCB | Flash, 128KX8, 70ns, PDSO48, REVERSE, TSOP-48 | AMD | M29F100B-70N3RTR vs AM29F100B-70FCB |
AM29F100B-70FEB | Flash, 128KX8, 70ns, PDSO48, REVERSE, TSOP-48 | AMD | M29F100B-70N3RTR vs AM29F100B-70FEB |
M29F100B-70N1RTR | Flash, 128KX8, 70ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 | Numonyx Memory Solutions | M29F100B-70N3RTR vs M29F100B-70N1RTR |
M29F100B-70N3R | 128KX8 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 | STMicroelectronics | M29F100B-70N3RTR vs M29F100B-70N3R |
AM29F100B-70FCB | Flash, PDSO48, REVERSE, TSOP-48 | Spansion | M29F100B-70N3RTR vs AM29F100B-70FCB |
AM29F100B-75EC | Flash, 128KX8, 70ns, PDSO48, TSOP-48 | AMD | M29F100B-70N3RTR vs AM29F100B-75EC |