Part Details for M29F102B-90XK1 by Numonyx Memory Solutions
Overview of M29F102B-90XK1 by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29F102B-90XK1
M29F102B-90XK1 CAD Models
M29F102B-90XK1 Part Data Attributes
|
M29F102B-90XK1
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M29F102B-90XK1
Numonyx Memory Solutions
Flash, 64KX16, 90ns, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | 100000 PROGRAM/ERASE CYCLES; BOTTOM BOOT BLOCK; BLOCK ERASE | |
Boot Block | BOTTOM | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Type | NOR TYPE | |
Width | 16.5862 mm |
Alternate Parts for M29F102B-90XK1
This table gives cross-reference parts and alternative options found for M29F102B-90XK1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F102B-90XK1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F102B-90XK1TR | Flash, 64KX16, 90ns, PQCC44, PLASTIC, LCC-44 | Numonyx Memory Solutions | M29F102B-90XK1 vs M29F102B-90XK1TR |
M29F102B-90K6TR | Flash, 64KX16, 90ns, PQCC44, PLASTIC, LCC-44 | Numonyx Memory Solutions | M29F102B-90XK1 vs M29F102B-90K6TR |
M29F102B-90K6 | Flash, 64KX16, 90ns, PQCC44, PLASTIC, LCC-44 | Numonyx Memory Solutions | M29F102B-90XK1 vs M29F102B-90K6 |
AT49F1025-90JC | Flash, 64KX16, 90ns, PQCC44, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | M29F102B-90XK1 vs AT49F1025-90JC |
M29F102B-90K1 | Flash, 64KX16, 90ns, PQCC44, PLASTIC, LCC-44 | Numonyx Memory Solutions | M29F102B-90XK1 vs M29F102B-90K1 |
W29C102P-90B | Flash, 64KX16, 90ns, PQCC44, PLASTIC, LCC-44 | Winbond Electronics Corp | M29F102B-90XK1 vs W29C102P-90B |
M29F102B-90XK6TR | Flash, 64KX16, 90ns, PQCC44, PLASTIC, LCC-44 | Numonyx Memory Solutions | M29F102B-90XK1 vs M29F102B-90XK6TR |
M29F102B-90XK6 | Flash, 64KX16, 90ns, PQCC44, PLASTIC, LCC-44 | Numonyx Memory Solutions | M29F102B-90XK1 vs M29F102B-90XK6 |