Memory
M29F160FB5AN6T2
Description: Flash, 1MX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48

Overview of M29F160FB5AN6T2 by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M29F160FB5AN6T2 by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29F160FB5AN6T2 by Numonyx Memory Solutions

M29F160FB5AN6T2
Numonyx Memory Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
NUMONYX
Part Package Code
TSOP1
Package Description
12 X 20 MM, PLASTIC, TSOP1-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
55 ns
Additional Feature
BOTTOM BOOT BLOCK
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G48
Length
18.4 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,31
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Ready/Busy
YES
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.00012 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. M29F160FB5AN6T2
    Numonyx Memory Solutions
    Flash, 1MX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48
    VS

Alternate Parts for M29F160FB5AN6T2

This table gives cross-reference parts and alternative options found for M29F160FB5AN6T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F160FB5AN6T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29F160BB55N1 1MX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29F160FB5AN6T2 vs M29F160BB55N1
M29F160BT55N3T 1MX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29F160FB5AN6T2 vs M29F160BT55N3T
M29F160FB5AN6S2 Flash, 1MX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Numonyx Memory Solutions M29F160FB5AN6T2 vs M29F160FB5AN6S2
M29F160BB55N3T Flash, 1MX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M29F160FB5AN6T2 vs M29F160BB55N3T
MBM29F160BE-55PFTN-E1 Flash, 1MX16, 55ns, PDSO48, PLASTIC, TSOP1-48 Spansion M29F160FB5AN6T2 vs MBM29F160BE-55PFTN-E1
M29F160FT5AN6S2 FLASH 5V PROM Micron Technology Inc M29F160FB5AN6T2 vs M29F160FT5AN6S2
M29F160BB55N6 Flash, 1MX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M29F160FB5AN6T2 vs M29F160BB55N6
M29F160FB55N3F2 Flash, 1MX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP1-48 Numonyx Memory Solutions M29F160FB5AN6T2 vs M29F160FB55N3F2
M29F160FB55N6E2 Flash, 1MX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP1-48 Numonyx Memory Solutions M29F160FB5AN6T2 vs M29F160FB55N6E2
M29F160FT55N3S2 FLASH 5V PROM Micron Technology Inc M29F160FB5AN6T2 vs M29F160FT55N3S2
Part Number Description Manufacturer Compare
M29F160FB5AN6F2 Flash, 1MX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP1-48 Micron Technology Inc M29F160FB5AN6T2 vs M29F160FB5AN6F2
M29F160BB55N6 Flash, 1MX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M29F160FB5AN6T2 vs M29F160BB55N6
M29F160BB55N6T Flash, 1MX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M29F160FB5AN6T2 vs M29F160BB55N6T
M29F160FB5AN6T2 Flash, 1MX16, 55ns, PDSO48, 12 X 20 MM, TSOP-48 Micron Technology Inc M29F160FB5AN6T2 vs M29F160FB5AN6T2
M29F160FB55N3E2 Flash, 1MX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP1-48 Micron Technology Inc M29F160FB5AN6T2 vs M29F160FB55N3E2
M29F160FB55N32 Flash, 1MX16, 55ns, PDSO48, 12 X 20 MM, TSOP-48 Micron Technology Inc M29F160FB5AN6T2 vs M29F160FB55N32
M29F160FB55N3S2 Flash, 1MX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Numonyx Memory Solutions M29F160FB5AN6T2 vs M29F160FB55N3S2
M29F160FT55N3T2 Flash, 1MX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Numonyx Memory Solutions M29F160FB5AN6T2 vs M29F160FT55N3T2
MBM29F160BE-55PFTN-E1 Flash, 1MX16, 55ns, PDSO48, PLASTIC, TSOP1-48 Spansion M29F160FB5AN6T2 vs MBM29F160BE-55PFTN-E1
M29F160FB55N3T2 Flash, 1MX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Numonyx Memory Solutions M29F160FB5AN6T2 vs M29F160FB55N3T2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29F160FB5AN6T2 by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29F160FB5AN6T2 by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of M29F160FB5AN6T2 would you like to use for your alert(s)?
  • Please alert me when M29F160FB5AN6T2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29F160FB5AN6T2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29F160FB5AN6T2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29F160FB5AN6T2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29F160FB5AN6T2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29F160FB5AN6T2 by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: