Part Details for M29F200B-120M6R by STMicroelectronics
Overview of M29F200B-120M6R by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29F200B-120M6R
M29F200B-120M6R CAD Models
M29F200B-120M6R Part Data Attributes
|
M29F200B-120M6R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29F200B-120M6R
STMicroelectronics
128KX16 FLASH 5V PROM, 120ns, PDSO44, 0.525 INCH, PLASTIC, SO-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.525 INCH, PLASTIC, SO-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G44 | |
Length | 28.2 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.62 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for M29F200B-120M6R
This table gives cross-reference parts and alternative options found for M29F200B-120M6R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F200B-120M6R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F200BB-120SE | Flash, 128KX16, 120ns, PDSO44, MO-180AA, SOP-44 | AMD | M29F200B-120M6R vs AM29F200BB-120SE |
M29F200B-120M3 | 128KX16 FLASH 5V PROM, 120ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | M29F200B-120M6R vs M29F200B-120M3 |
AM29F200BT-120SE | Flash, 128KX16, 120ns, PDSO44, MO-180AA, SOP-44 | AMD | M29F200B-120M6R vs AM29F200BT-120SE |
AS29F200B-120SI | Flash, 128KX16, 120ns, PDSO44, 0.600 INCH, SO-44 | Alliance Semiconductor Corporation | M29F200B-120M6R vs AS29F200B-120SI |
AT49F2048-12RCT/R | Flash, 128KX16, 120ns, PDSO44, 0.525 INCH, PLASTIC, SOIC-44 | Atmel Corporation | M29F200B-120M6R vs AT49F2048-12RCT/R |
AM29F200BB-120SI | Flash, 128KX16, 120ns, PDSO44, MO-180AA, SOP-44 | AMD | M29F200B-120M6R vs AM29F200BB-120SI |
AM29F200AB-120SC | Flash, 128KX16, 120ns, PDSO44, SOP-44 | AMD | M29F200B-120M6R vs AM29F200AB-120SC |
M29F200B-120M3TR | 128KX16 FLASH 5V PROM, 120ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | M29F200B-120M6R vs M29F200B-120M3TR |
MX29F200BMC-12 | Flash, 128KX16, 120ns, PDSO44, 0.500 INCH, PLASTIC, MO-175, SOP-44 | Macronix International Co Ltd | M29F200B-120M6R vs MX29F200BMC-12 |
AM29F200AB-120SC | Flash, 128KX16, 120ns, PDSO44, SOP-44 | Spansion | M29F200B-120M6R vs AM29F200AB-120SC |