Part Details for M29F200B-70M1 by STMicroelectronics
Overview of M29F200B-70M1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD3670M11000111 | Amphenol Communications Solutions | Micro Cool Edge NF1/NGSFF 0.50mm Connectors, Server and Storage System, NGSFF/NF1 0.50mm, Surface mount, 67 signal pins, Vertical. |
Part Details for M29F200B-70M1
M29F200B-70M1 CAD Models
M29F200B-70M1 Part Data Attributes
|
M29F200B-70M1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29F200B-70M1
STMicroelectronics
128KX16 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.525 INCH, PLASTIC, SO-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.2 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 2.62 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for M29F200B-70M1
This table gives cross-reference parts and alternative options found for M29F200B-70M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F200B-70M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F200AB-70SK | Flash, 128KX16, 70ns, PDSO44, SOP-44 | Spansion | M29F200B-70M1 vs AM29F200AB-70SK |
M29F200BB70M3T | Flash, 128KX16, 70ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 | Numonyx Memory Solutions | M29F200B-70M1 vs M29F200BB70M3T |
MX29F200BMI-70 | Flash, 128KX16, 70ns, PDSO44, 0.500 INCH, PLASTIC, MO-175, SOP-44 | Macronix International Co Ltd | M29F200B-70M1 vs MX29F200BMI-70 |
M29F200B-70M6R | 128KX16 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | M29F200B-70M1 vs M29F200B-70M6R |
AS29F200B-70SC | Flash, 128KX16, 70ns, PDSO44, 0.600 INCH, SO-44 | Alliance Semiconductor Corporation | M29F200B-70M1 vs AS29F200B-70SC |
AM29F200AB-70SC | Flash, 128KX16, 70ns, PDSO44, SOP-44 | AMD | M29F200B-70M1 vs AM29F200AB-70SC |
M29F200BB70MT1F | Flash, 128KX16, 70ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SO-44 | Numonyx Memory Solutions | M29F200B-70M1 vs M29F200BB70MT1F |
M29F200BB70MT6F | Flash, 128KX16, 70ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SO-44 | Numonyx Memory Solutions | M29F200B-70M1 vs M29F200BB70MT6F |
AM29F200BB-70SD | Flash, 128KX16, 70ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 | Spansion | M29F200B-70M1 vs AM29F200BB-70SD |
M29F200B-70M6 | 128KX16 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | M29F200B-70M1 vs M29F200B-70M6 |