Part Details for M29F200BB50N3E by Numonyx Memory Solutions
Overview of M29F200BB50N3E by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29F200BB50N3E
M29F200BB50N3E CAD Models
M29F200BB50N3E Part Data Attributes
|
M29F200BB50N3E
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M29F200BB50N3E
Numonyx Memory Solutions
Flash, 128KX16, 50ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | TSOP | |
Package Description | 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 50 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3/e6 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN/TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M29F200BB50N3E
This table gives cross-reference parts and alternative options found for M29F200BB50N3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F200BB50N3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F200BB-50FF | Flash, 128KX16, 50ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | M29F200BB50N3E vs AM29F200BB-50FF |
M29F200BB50N3T | Flash, 128KX16, 50ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | M29F200BB50N3E vs M29F200BB50N3T |
AM29F200BB-50EE | Flash, 128KX16, 50ns, PDSO48, MO-142DD, TSOP-48 | Spansion | M29F200BB50N3E vs AM29F200BB-50EE |
AM29F200BB-50FE | Flash, 128KX16, 50ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | M29F200BB50N3E vs AM29F200BB-50FE |
M29F200BB50N3 | 128KX16 FLASH 5V PROM, 50ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | M29F200BB50N3E vs M29F200BB50N3 |
AM29F200BB-50FK | Flash, 128KX16, 50ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | M29F200BB50N3E vs AM29F200BB-50FK |
AM29F200BB-50ED | Flash, 128KX16, 50ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | M29F200BB50N3E vs AM29F200BB-50ED |
M29F200BB50N3F | Flash, 128KX16, 50ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | Numonyx Memory Solutions | M29F200BB50N3E vs M29F200BB50N3F |
AM29F200BB-50EK | Flash, 128KX16, 50ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | M29F200BB50N3E vs AM29F200BB-50EK |
AM29F200BB-50EC | Flash, 128KX16, 50ns, PDSO48, MO-142DD, TSOP-48 | Spansion | M29F200BB50N3E vs AM29F200BB-50EC |