Part Details for M29F800FT55N3E2 by Alliance Memory Inc
Overview of M29F800FT55N3E2 by Alliance Memory Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M29F800FT55N3E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7798
|
Newark | Tray |Alliance Memory M29F800FT55N3E2 Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8000 / $4.0000 | Buy Now |
DISTI #
1450-M29F800FT55N3E2-ND
|
DigiKey | IC FLASH 8MBIT PARALLEL 48TSOP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
3908 In Stock |
|
$3.1292 / $4.3300 | Buy Now |
DISTI #
M29F800FT55N3E2
|
Avnet Americas | NOR Flash 8Mbit 1024kWords/512kWords 8Bit/16Bit Parallel 5V 55ns 48-Pin TSOP Tray - Trays (Alt: M29F800FT55N3E2) RoHS: Not Compliant Min Qty: 576 Package Multiple: 96 Lead time: 2 Weeks, 0 Days Container: Tray | 46556 Factory Stock |
|
$2.4700 / $3.1250 | Buy Now |
DISTI #
913-M29F800FT55N3E2
|
Mouser Electronics | NOR Flash NOR Flash(Micron) , PARALLEL, 8M , TSOP 48PIN, 55ns, -40-+125C, TOP, Tray | 864 |
|
$2.8800 / $4.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 576 Package Multiple: 96 Container: Tray | 0Tray |
|
$2.5000 | Buy Now |
DISTI #
M29F800FT55N3E2
|
Avnet Silica | NOR Flash 8Mbit 1024kWords/512kWords 8Bit/16Bit Parallel 5V 55ns 48-Pin TSOP Tray (Alt: M29F800FT55N3E2) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for M29F800FT55N3E2
M29F800FT55N3E2 CAD Models
M29F800FT55N3E2 Part Data Attributes:
|
M29F800FT55N3E2
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
M29F800FT55N3E2
Alliance Memory Inc
Flash, 512KX16, 55ns, PDSO48, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | TSOP-48 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 55 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Ready/Busy | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.00012 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |