Memory
M29W008T-150N6
STMicroelectronics
Description: 1MX8 FLASH 3V PROM, 150ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40

Overview of M29W008T-150N6 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M29W008T-150N6 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29W008T-150N6 by STMicroelectronics

M29W008T-150N6
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TSOP
Package Description
10 X 20 MM, PLASTIC, TSOP-40
Pin Count
40
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Additional Feature
TOP BOOT BLOCK
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G40
JESD-609 Code
e0
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
1,2,1,15
Number of Terminals
40
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP40,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
10 mm
Want to compare parts?
  1. M29W008T-150N6
    STMicroelectronics
    1MX8 FLASH 3V PROM, 150ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40
    VS

Alternate Parts for M29W008T-150N6

This table gives cross-reference parts and alternative options found for M29W008T-150N6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W008T-150N6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV008T-150EC Flash, 1MX8, 150ns, PDSO40, TSOP-40 AMD M29W008T-150N6 vs AM29LV008T-150EC
UPD29F008LGZ-B15T-LJH Flash, 1MX8, 150ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP1-40 NEC Electronics Group M29W008T-150N6 vs UPD29F008LGZ-B15T-LJH
MBM29LV008T-15PTN-X Flash, 1MX8, 150ns, PDSO40, PLASTIC, TSOP1-40 FUJITSU Limited M29W008T-150N6 vs MBM29LV008T-15PTN-X
M29R008T-150N1TR Flash, 1MX8, 150ns, PDSO40, 10 X 20 MM, TSOP-40 Numonyx Memory Solutions M29W008T-150N6 vs M29R008T-150N1TR
AM29LV008T-150EE Flash, 1MX8, 150ns, PDSO40, TSOP-40 AMD M29W008T-150N6 vs AM29LV008T-150EE
MX29L8000TTI-15 Flash, 1MX8, 150ns, PDSO40, 10 X 20 MM, TSOP1-40 Macronix International Co Ltd M29W008T-150N6 vs MX29L8000TTI-15
MX29L8000T Flash, 1MX8, 150ns, PDSO40, 10 X 20 MM, TSOP1-40 Macronix International Co Ltd M29W008T-150N6 vs MX29L8000T
TE28F008B3T150 Flash, 1MX8, 150ns, PDSO40, 10 X 20 MM, TSOP-40 Intel Corporation M29W008T-150N6 vs TE28F008B3T150
AM29LV008T-150EI Flash, 1MX8, 150ns, PDSO40, TSOP-40 AMD M29W008T-150N6 vs AM29LV008T-150EI
M29R008T-150N6 Flash, 1MX8, 150ns, PDSO40, 10 X 20 MM, TSOP-40 Numonyx Memory Solutions M29W008T-150N6 vs M29R008T-150N6
Part Number Description Manufacturer Compare
M29W008T-150N5 1MX8 FLASH 3V PROM, 150ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics M29W008T-150N6 vs M29W008T-150N5
AM29LV008T-150EC Flash, 1MX8, 150ns, PDSO40, TSOP-40 AMD M29W008T-150N6 vs AM29LV008T-150EC
MX29L8000TTC-15 Flash, 1MX8, 150ns, PDSO40, 10 X 20 MM, TSOP1-40 Macronix International Co Ltd M29W008T-150N6 vs MX29L8000TTC-15
MX29L8000T Flash, 1MX8, 150ns, PDSO40, 10 X 20 MM, TSOP1-40 Macronix International Co Ltd M29W008T-150N6 vs MX29L8000T
M29W008T-150N6TR 1MX8 FLASH 3V PROM, 150ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics M29W008T-150N6 vs M29W008T-150N6TR
MBM29LV008T-15PTN-X Flash, 1MX8, 150ns, PDSO40, PLASTIC, TSOP1-40 FUJITSU Limited M29W008T-150N6 vs MBM29LV008T-15PTN-X
M29W008T-150N5TR 1MX8 FLASH 3V PROM, 150ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics M29W008T-150N6 vs M29W008T-150N5TR
MX29L8000TTI-15 Flash, 1MX8, 150ns, PDSO40, 10 X 20 MM, TSOP1-40 Macronix International Co Ltd M29W008T-150N6 vs MX29L8000TTI-15
M29R008T-150N5 Flash, 1MX8, 150ns, PDSO40, 10 X 20 MM, TSOP-40 Numonyx Memory Solutions M29W008T-150N6 vs M29R008T-150N5
M29R008T-150N6 Flash, 1MX8, 150ns, PDSO40, 10 X 20 MM, TSOP-40 Numonyx Memory Solutions M29W008T-150N6 vs M29R008T-150N6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29W008T-150N6 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29W008T-150N6 by STMicroelectronics

Select Manufacturer
Which Manufacturer of M29W008T-150N6 would you like to use for your alert(s)?
  • Please alert me when M29W008T-150N6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29W008T-150N6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29W008T-150N6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29W008T-150N6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29W008T-150N6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29W008T-150N6 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: