Memory
M29W010B45N1E
Description: Flash, 128KX8, 45ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32

Overview of M29W010B45N1E by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Computing and Data Storage Renewable Energy Robotics and Drones

CAD Models for M29W010B45N1E by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29W010B45N1E by Numonyx Memory Solutions

M29W010B45N1E
Numonyx Memory Solutions
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUMONYX
Part Package Code
TSOP
Package Description
8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
45 ns
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e3/e6
Length
18.4 mm
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN/TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. M29W010B45N1E
    Numonyx Memory Solutions
    Flash, 128KX8, 45ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32
    VS

Alternate Parts for M29W010B45N1E

This table gives cross-reference parts and alternative options found for M29W010B45N1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W010B45N1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29W010B45N3E 128KX8 FLASH 3V PROM, 45ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics M29W010B45N1E vs M29W010B45N3E
AM29LV001BT-45RFCB Flash, 128KX8, 45ns, PDSO32, REVERSE, TSOP-32 AMD M29W010B45N1E vs AM29LV001BT-45RFCB
M29W010B45N1F 128KX8 FLASH 3V PROM, 45ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics M29W010B45N1E vs M29W010B45N1F
AM2LV010B-45REC Flash, 128KX8, 45ns, PDSO32, TSOP-32 AMD M29W010B45N1E vs AM2LV010B-45REC
M29W010B45N3E Flash, 128KX8, 45ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 Numonyx Memory Solutions M29W010B45N1E vs M29W010B45N3E
AM29LV001BT-45REI Flash, 128KX8, 45ns, PDSO32, MO-142B, TSOP-32 AMD M29W010B45N1E vs AM29LV001BT-45REI
AM29LV010B-45REC Flash, 128KX8, 45ns, PDSO32, MO-142BD, TSOP-32 Spansion M29W010B45N1E vs AM29LV010B-45REC
AM29LV010B-45RECB Flash, 128KX8, 45ns, PDSO32, TSOP-32 AMD M29W010B45N1E vs AM29LV010B-45RECB
M29W010B45N1E 128KX8 FLASH 3V PROM, 45ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics M29W010B45N1E vs M29W010B45N1E
AM29LV001BT-45RFI Flash, 128KX8, 45ns, PDSO32, REVERSE, MO-142B, TSOP-32 AMD M29W010B45N1E vs AM29LV001BT-45RFI
Part Number Description Manufacturer Compare
M29W010B45N3E Flash, 128KX8, 45ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 Numonyx Memory Solutions M29W010B45N1E vs M29W010B45N3E
M29W010B45N3F Flash, 128KX8, 45ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 Numonyx Memory Solutions M29W010B45N1E vs M29W010B45N3F
AM29LV010B-45REC Flash, 128KX8, 45ns, PDSO32, MO-142BD, TSOP-32 Spansion M29W010B45N1E vs AM29LV010B-45REC
M29W010B45N6F Flash, 128KX8, 45ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 Numonyx Memory Solutions M29W010B45N1E vs M29W010B45N6F
AM29LV010B-45RED Flash, 128KX8, 45ns, PDSO32, LEAD FREE, MO-142BD, TSOP-32 Spansion M29W010B45N1E vs AM29LV010B-45RED

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29W010B45N1E by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29W010B45N1E by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of M29W010B45N1E would you like to use for your alert(s)?
  • Please alert me when M29W010B45N1E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29W010B45N1E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29W010B45N1E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29W010B45N1E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29W010B45N1E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29W010B45N1E by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: