Memory
M29W022BT70NZ6T
Description: 256KX8 FLASH 2.7V PROM, 70ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32

Overview of M29W022BT70NZ6T by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M29W022BT70NZ6T by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29W022BT70NZ6T by STMicroelectronics

M29W022BT70NZ6T
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TSOP
Package Description
8 X 14 MM, PLASTIC, TSOP-32
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Additional Feature
TOP BOOT BLOCK
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
12.4 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
1,2,1,3
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP32,.56,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. M29W022BT70NZ6T
    STMicroelectronics
    256KX8 FLASH 2.7V PROM, 70ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32
    VS

Alternate Parts for M29W022BT70NZ6T

This table gives cross-reference parts and alternative options found for M29W022BT70NZ6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W022BT70NZ6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29W022BT70NZ6 256KX8 FLASH 2.7V PROM, 70ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 STMicroelectronics M29W022BT70NZ6T vs M29W022BT70NZ6
M29W022BB70NZ1 Flash, 256KX8, 70ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 Numonyx Memory Solutions M29W022BT70NZ6T vs M29W022BB70NZ1
AT49BV020-70VC Flash, 256KX8, 70ns, PDSO32, 8 X 14 MM, PLASTIC, MO-142BA, VSOP-32 Atmel Corporation M29W022BT70NZ6T vs AT49BV020-70VC
AT49BV002AN-70VI Flash, 256KX8, 70ns, PDSO32, 8 X 14 MM, PLASTIC, MO-142BA, VSOP1-32 Atmel Corporation M29W022BT70NZ6T vs AT49BV002AN-70VI
M29W022BB70NZ6 256KX8 FLASH 2.7V PROM, 70ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 STMicroelectronics M29W022BT70NZ6T vs M29W022BB70NZ6
M29W022BB70NZ6T Flash, 256KX8, 70ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 Numonyx Memory Solutions M29W022BT70NZ6T vs M29W022BB70NZ6T
AT49BV020-70VI Flash, 256KX8, 70ns, PDSO32, 8 X 14 MM, PLASTIC, MO-142BA, VSOP-32 Atmel Corporation M29W022BT70NZ6T vs AT49BV020-70VI
AT49BV002AN-70VU Flash, 256KX8, 70ns, PDSO32, 8 X 14 MM, GREEN, PLASTIC, MO-142BA, VSOP1-32 Atmel Corporation M29W022BT70NZ6T vs AT49BV002AN-70VU
AT49BV002A-70VC Flash, 256KX8, 70ns, PDSO32, 8 X 14 MM, PLASTIC, MO-142BA, VSOP1-32 Atmel Corporation M29W022BT70NZ6T vs AT49BV002A-70VC
M29W022BT70NZ1 256KX8 FLASH 2.7V PROM, 70ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 STMicroelectronics M29W022BT70NZ6T vs M29W022BT70NZ1
Part Number Description Manufacturer Compare
M29W022BT55NZ1 256KX8 FLASH 3V PROM, 55ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 STMicroelectronics M29W022BT70NZ6T vs M29W022BT55NZ1
CAT28F020TRI-20TE13 Flash, 256KX8, 200ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 Catalyst Semiconductor M29W022BT70NZ6T vs CAT28F020TRI-20TE13
M29F002BNB45N6E 256KX8 FLASH 5V PROM, 45ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics M29W022BT70NZ6T vs M29F002BNB45N6E
M29F002BNB45N1F 256KX8 FLASH 5V PROM, 45ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics M29W022BT70NZ6T vs M29F002BNB45N1F
CAT28F020TI-12TE13 Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, TSOP-32 Catalyst Semiconductor M29W022BT70NZ6T vs CAT28F020TI-12TE13
CAT28F020TR-20TE13 Flash, 256KX8, 200ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 Catalyst Semiconductor M29W022BT70NZ6T vs CAT28F020TR-20TE13
M29W022BB70NZ6T 256KX8 FLASH 2.7V PROM, 70ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 STMicroelectronics M29W022BT70NZ6T vs M29W022BB70NZ6T
M29F002BT55N3E 256KX8 FLASH 5V PROM, 55ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics M29W022BT70NZ6T vs M29F002BT55N3E
M29F002T-70XN6 256KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics M29W022BT70NZ6T vs M29F002T-70XN6
MX29LV002NBTI-90G Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-32 Macronix International Co Ltd M29W022BT70NZ6T vs MX29LV002NBTI-90G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29W022BT70NZ6T by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29W022BT70NZ6T by STMicroelectronics

Select Manufacturer
Which Manufacturer of M29W022BT70NZ6T would you like to use for your alert(s)?
  • Please alert me when M29W022BT70NZ6T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29W022BT70NZ6T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29W022BT70NZ6T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29W022BT70NZ6T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29W022BT70NZ6T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29W022BT70NZ6T by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: