Part Details for M29W040-200NZ1RTR by STMicroelectronics
Overview of M29W040-200NZ1RTR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29W040-200NZ1RTR
M29W040-200NZ1RTR CAD Models
M29W040-200NZ1RTR Part Data Attributes
|
M29W040-200NZ1RTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29W040-200NZ1RTR
STMicroelectronics
512KX8 FLASH 3V PROM, 200ns, PDSO32, 8 X 14 MM, TSOP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | 8 X 14 MM, TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-PDSO-G32 | |
Length | 12.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for M29W040-200NZ1RTR
This table gives cross-reference parts and alternative options found for M29W040-200NZ1RTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W040-200NZ1RTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29W040-200NZ6RTR | 512KX8 FLASH 3V PROM, 200ns, PDSO32, 8 X 14 MM, TSOP-32 | STMicroelectronics | M29W040-200NZ1RTR vs M29W040-200NZ6RTR |
M29W040-200NZ5RTR | 512KX8 FLASH 3V PROM, 200ns, PDSO32, 8 X 14 MM, TSOP-32 | STMicroelectronics | M29W040-200NZ1RTR vs M29W040-200NZ5RTR |
M29W040-200NZ5R | 512KX8 FLASH 3V PROM, 200ns, PDSO32, 8 X 14 MM, PLASTIC, REVERSE, TSOP-32 | STMicroelectronics | M29W040-200NZ1RTR vs M29W040-200NZ5R |
M29W040-200NZ6R | 512KX8 FLASH 3V PROM, 200ns, PDSO32, 8 X 14 MM, PLASTIC, REVERSE, TSOP-32 | STMicroelectronics | M29W040-200NZ1RTR vs M29W040-200NZ6R |