Memory
M29W128GL70N1F
Description: Flash, 8KX16, 70ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, TSOP-56

Overview of M29W128GL70N1F by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M29W128GL70N1F by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29W128GL70N1F by Micron Technology Inc

M29W128GL70N1F
Micron Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
TSOP
Package Description
TSSOP, TSSOP56,.8,20
Pin Count
56
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Alternate Memory Width
8
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e3
Length
18.4 mm
Memory Density
131072 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
128
Number of Terminals
56
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Page Size
8/16 words
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
128K
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
14 mm
Write Cycle Time-Max (tWC)
0.00007 ms
Want to compare parts?
  1. M29W128GL70N1F
    Micron Technology Inc
    Flash, 8KX16, 70ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, TSOP-56
    VS

Alternate Parts for M29W128GL70N1F

This table gives cross-reference parts and alternative options found for M29W128GL70N1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W128GL70N1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29PL129N70TFIR12 Flash, 8MX16, 70ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Spansion M29W128GL70N1F vs S29PL129N70TFIR12
M29W128GL7AN6E Flash, 8MX16, 70ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56 Numonyx Memory Solutions M29W128GL70N1F vs M29W128GL7AN6E
M29W128FL70N6E Flash, 8MX16, 70ns, PDSO56, 14 X 20 MM, LEAD FREE, PLASTIC, TSOP-56 Numonyx Memory Solutions M29W128GL70N1F vs M29W128FL70N6E
M29W128GL70N6E Flash, 8KX16, 70ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, TSOP-56 Micron Technology Inc M29W128GL70N1F vs M29W128GL70N6E
M29W128FL70N6F 8MX16 FLASH 3V PROM, 70ns, PDSO56, 14 X 20 MM, LEAD FREE, PLASTIC, TSOP-56 STMicroelectronics M29W128GL70N1F vs M29W128FL70N6F
M29W128GL70N1E Flash, 8KX16, 70ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, TSOP-56 Micron Technology Inc M29W128GL70N1F vs M29W128GL70N1E
S29PL129N70TFIR02 Flash, 8MX16, 70ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Spansion M29W128GL70N1F vs S29PL129N70TFIR02
S29PL127N70TFIR13 Flash, 8MX16, 70ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Spansion M29W128GL70N1F vs S29PL127N70TFIR13
M29W128GH7AN6E Flash, 8MX16, 70ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56 Numonyx Memory Solutions M29W128GL70N1F vs M29W128GH7AN6E
S29PL127N70TFIR02 Flash, 8MX16, 70ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Spansion M29W128GL70N1F vs S29PL127N70TFIR02
Part Number Description Manufacturer Compare
S29PL129N70TFIR10 Flash, 8MX16, 70ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Spansion M29W128GL70N1F vs S29PL129N70TFIR10
M29W128FL70N6E Flash, 8MX16, 70ns, PDSO56, 14 X 20 MM, LEAD FREE, PLASTIC, TSOP-56 Numonyx Memory Solutions M29W128GL70N1F vs M29W128FL70N6E
S29PL127N70TFIR00 Flash, 8MX16, 70ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Spansion M29W128GL70N1F vs S29PL127N70TFIR00
M29W128GH70N6F Flash, 8KX16, 70ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, TSOP-56 Micron Technology Inc M29W128GL70N1F vs M29W128GH70N6F
M29W128FH70N6F Flash, 8MX16, 70ns, PDSO56, 14 X 20 MM, LEAD FREE, PLASTIC, TSOP-56 Numonyx Memory Solutions M29W128GL70N1F vs M29W128FH70N6F
M29W128FL70N6E 8MX16 FLASH 3V PROM, 70ns, PDSO56, 14 X 20 MM, LEAD FREE, PLASTIC, TSOP-56 STMicroelectronics M29W128GL70N1F vs M29W128FL70N6E
M29W128FL70N6F 8MX16 FLASH 3V PROM, 70ns, PDSO56, 14 X 20 MM, LEAD FREE, PLASTIC, TSOP-56 STMicroelectronics M29W128GL70N1F vs M29W128FL70N6F
S29PL129N70TFIR12 Flash, 8MX16, 70ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Spansion M29W128GL70N1F vs S29PL129N70TFIR12
M29W128GL70N6E Flash, 8KX16, 70ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, TSOP-56 Micron Technology Inc M29W128GL70N1F vs M29W128GL70N6E
S29PL127N70TFIR03 Flash, 8MX16, 70ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Spansion M29W128GL70N1F vs S29PL127N70TFIR03

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29W128GL70N1F by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29W128GL70N1F by Micron Technology Inc

Select Manufacturer
Which Manufacturer of M29W128GL70N1F would you like to use for your alert(s)?
  • Please alert me when M29W128GL70N1F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29W128GL70N1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29W128GL70N1F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29W128GL70N1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29W128GL70N1F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29W128GL70N1F by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: