Datasheets
M29W160DB70M1E by:

1MX16 FLASH 3V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44

Part Details for M29W160DB70M1E by STMicroelectronics

Overview of M29W160DB70M1E by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for M29W160DB70M1E

M29W160DB70M1E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M29W160DB70M1E Part Data Attributes

M29W160DB70M1E STMicroelectronics
Buy Now Datasheet
Compare Parts:
M29W160DB70M1E STMicroelectronics 1MX16 FLASH 3V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SOIC
Package Description 0.525 INCH, PLASTIC, SO-44
Pin Count 44
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 70 ns
Additional Feature BOTTOM BOOT BLOCK
Alternate Memory Width 8
Boot Block BOTTOM
JESD-30 Code R-PDSO-G44
Length 28.2 mm
Memory Density 16777216 bit
Memory IC Type FLASH
Memory Width 16
Number of Functions 1
Number of Terminals 44
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 1MX16
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 250
Programming Voltage 3 V
Qualification Status Not Qualified
Seated Height-Max 2.8 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Type NOR TYPE
Width 13.3 mm

Alternate Parts for M29W160DB70M1E

This table gives cross-reference parts and alternative options found for M29W160DB70M1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W160DB70M1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M29W160DB70M6T 1MX16 FLASH 3V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics M29W160DB70M1E vs M29W160DB70M6T
MX26LV160BMC-70 Flash, 1MX16, 70ns, PDSO44, 0.500 INCH, MO-175, SOP-44 Macronix International Co Ltd M29W160DB70M1E vs MX26LV160BMC-70
M29W160DB70M1T 1MX16 FLASH 3V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics M29W160DB70M1E vs M29W160DB70M1T
AM29LV160MB-70SK Flash, 1MX16, 70ns, PDSO44, SO-44 Spansion M29W160DB70M1E vs AM29LV160MB-70SK
AM29PL160CB-70RSKI Flash, 1MX16, 70ns, PDSO44, REVERSE, MO-180AA, SOP-44 Spansion M29W160DB70M1E vs AM29PL160CB-70RSKI
AM29LV160MT-70SI Flash, 1MX16, 70ns, PDSO44, SO-44 AMD M29W160DB70M1E vs AM29LV160MT-70SI
AM29LV160DB-70SE 1MX16 FLASH 3V PROM, 70ns, PDSO44, MO-180AA, SOP-44 AMD M29W160DB70M1E vs AM29LV160DB-70SE
MX29LV160CBMI-70 Flash, 1MX16, 70ns, PDSO44, 0.500 INCH, MO-175, SOP-44 Macronix International Co Ltd M29W160DB70M1E vs MX29LV160CBMI-70
AM29PL160CT-70RSI Flash, 1MX16, 70ns, PDSO44, MO-180AA, SOP-44 AMD M29W160DB70M1E vs AM29PL160CT-70RSI
M29W160DB70M6E Flash, 1MX16, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 Numonyx Memory Solutions M29W160DB70M1E vs M29W160DB70M6E
Part Number Description Manufacturer Compare
MBM29F017A-70PFTN 2MX8 FLASH 5V PROM, 70ns, PDSO48, PLASTIC, TSOP-48 FUJITSU Semiconductor Limited M29W160DB70M1E vs MBM29F017A-70PFTN
M29W160EB70N3E Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions M29W160DB70M1E vs M29W160EB70N3E
M29F160BB55N6 1MX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29W160DB70M1E vs M29F160BB55N6
MBM29DL163TE-70TR Flash, 1MX16, 70ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 FUJITSU Limited M29W160DB70M1E vs MBM29DL163TE-70TR
AM29BL161CT70RZE Flash, 1MX16, 70ns, PDSO56, SSOP-56 AMD M29W160DB70M1E vs AM29BL161CT70RZE
AM29F160DB55EC Flash, 2MX8, 55ns, PDSO48, TSOP-48 AMD M29W160DB70M1E vs AM29F160DB55EC
AM29LV160BT80FK 1MX16 FLASH 3V PROM, 80ns, PDSO48, REVERSE, TSOP-48 Spansion M29W160DB70M1E vs AM29LV160BT80FK
MBM29DL164BE-90TN Flash, 1MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Semiconductor Limited M29W160DB70M1E vs MBM29DL164BE-90TN
AM29F017D-70F4C Flash, 2MX8, 70ns, PDSO40, REVERSE, MO-142CD, TSOP-40 AMD M29W160DB70M1E vs AM29F017D-70F4C
AM29DL162CT-120ZE 2MX8 FLASH 3V PROM, 120ns, PDSO56, SSOP-56 AMD M29W160DB70M1E vs AM29DL162CT-120ZE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29W160DB70M1E by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29W160DB70M1E by STMicroelectronics

  • Please alert me when M29W160DB70M1E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M29W160DB70M1E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29W160DB70M1E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M29W160DB70M1E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29W160DB70M1E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29W160DB70M1E by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: