Part Details for M29W160DT90N1T by Numonyx Memory Solutions
Overview of M29W160DT90N1T by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M29W160DT90N1T
M29W160DT90N1T CAD Models
M29W160DT90N1T Part Data Attributes:
|
M29W160DT90N1T
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M29W160DT90N1T
Numonyx Memory Solutions
Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M29W160DT90N1T
This table gives cross-reference parts and alternative options found for M29W160DT90N1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W160DT90N1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M28W160ECT90N1T | Flash, 1MX16, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | M29W160DT90N1T vs M28W160ECT90N1T |
AM29LV160MT90REI | Flash, 1MX16, 90ns, PDSO48, MO-142B, TSOP-48 | Spansion | M29W160DT90N1T vs AM29LV160MT90REI |
S29GL016A90TFIR10 | Flash, 1MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 | Spansion | M29W160DT90N1T vs S29GL016A90TFIR10 |
TMS28F1600T90CDCDL | 1MX16 FLASH 3V PROM, 90ns, PDSO48, PLASTIC, TSOP-48 | Texas Instruments | M29W160DT90N1T vs TMS28F1600T90CDCDL |
MBM29DL162TD-90PFTN-E1 | Flash, 1MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | M29W160DT90N1T vs MBM29DL162TD-90PFTN-E1 |
MX29LV160ATTI-90 | Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | Macronix International Co Ltd | M29W160DT90N1T vs MX29LV160ATTI-90 |
AM29DL161DT90EI | Flash, 1MX16, 90ns, PDSO48, MO-142BDD, TSOP-48 | Spansion | M29W160DT90N1T vs AM29DL161DT90EI |
AT49LV1614T-90TC | Flash, 1MX16, 90ns, PDSO48, PLASTIC, TSOP-48 | Atmel Corporation | M29W160DT90N1T vs AT49LV1614T-90TC |
AM29LV160MT-90ED | Flash, 1MX16, 90ns, PDSO48, TSOP-48 | Spansion | M29W160DT90N1T vs AM29LV160MT-90ED |
TMS28F1600T90CDCDE | 1MX16 FLASH 3V PROM, 90ns, PDSO48, PLASTIC, TSOP-48 | Texas Instruments | M29W160DT90N1T vs TMS28F1600T90CDCDE |