Memory
M29W160EB80ZA3E
Numonyx Memory Solutions
Description: Flash, 1MX16, 80ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48

Overview of M29W160EB80ZA3E by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M29W160EB80ZA3E by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29W160EB80ZA3E by Numonyx Memory Solutions

M29W160EB80ZA3E
Numonyx Memory Solutions
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUMONYX
Part Package Code
BGA
Package Description
6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
80 ns
Additional Feature
BOTTOM BOOT BLOCK
Alternate Memory Width
8
Boot Block
BOTTOM
JESD-30 Code
R-PBGA-B48
Length
8 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Type
NOR TYPE
Width
6 mm
Want to compare parts?
  1. M29W160EB80ZA3E
    Numonyx Memory Solutions
    Flash, 1MX16, 80ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48
    VS

Alternate Parts for M29W160EB80ZA3E

This table gives cross-reference parts and alternative options found for M29W160EB80ZA3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W160EB80ZA3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29W160FB80ZA3F Flash, 1MX16, 80ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Micron Technology Inc M29W160EB80ZA3E vs M29W160FB80ZA3F
MX29LV160ABXEI-70 Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, CSP-48 Macronix International Co Ltd M29W160EB80ZA3E vs MX29LV160ABXEI-70
S29AL016D70BAI022 Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion M29W160EB80ZA3E vs S29AL016D70BAI022
HY29DL162BF-80 Flash, 1MX16, 80ns, PBGA48, 8 X 9 MM, FBGA-48 SK Hynix Inc M29W160EB80ZA3E vs HY29DL162BF-80
M29W160EB80ZA3ST Flash, 1MX16, 80ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions M29W160EB80ZA3E vs M29W160EB80ZA3ST
MX29LV160CBXBI70Q Flash, 1MX16, 70ns, PBGA48 Macronix International Co Ltd M29W160EB80ZA3E vs MX29LV160CBXBI70Q
W19B160BBB7M Flash, 1MX16, 7ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, GREEN, TFBGA-48 Winbond Electronics Corp M29W160EB80ZA3E vs W19B160BBB7M
MX29LV160CBXBI70R Flash, 1MX16, 70ns, PBGA48 Macronix International Co Ltd M29W160EB80ZA3E vs MX29LV160CBXBI70R
MX29LV160BBXBI-70 Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, MO-210, CSP-48 Macronix International Co Ltd M29W160EB80ZA3E vs MX29LV160BBXBI-70
S29AL016J70BFI023 Flash, 1MX16, 70ns, PBGA48, FPBGA-48 Cypress Semiconductor M29W160EB80ZA3E vs S29AL016J70BFI023
Part Number Description Manufacturer Compare
HY29DL163BF-80 Flash, 1MX16, 80ns, PBGA48, 8 X 9 MM, FBGA-48 SK Hynix Inc M29W160EB80ZA3E vs HY29DL163BF-80
AM29LV160MB70WAF Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 Spansion M29W160EB80ZA3E vs AM29LV160MB70WAF
AM29DL162CB70YCI Flash, 1MX16, 70ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion M29W160EB80ZA3E vs AM29DL162CB70YCI
AT49BV161-70CI Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, CBGA-48 Atmel Corporation M29W160EB80ZA3E vs AT49BV161-70CI
AM29DL163CB70YCCN Flash, 1MX16, 70ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion M29W160EB80ZA3E vs AM29DL163CB70YCCN
S29AL016D70BFI020 Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion M29W160EB80ZA3E vs S29AL016D70BFI020
S29AL016D70BAI020 Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion M29W160EB80ZA3E vs S29AL016D70BAI020
AM29DL162DB70WCF Flash, 1MX16, 70ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Spansion M29W160EB80ZA3E vs AM29DL162DB70WCF
MBM29LV160BE-70PBT Flash, 1MX16, 70ns, PBGA48, PLASTIC, FBGA-48 Spansion M29W160EB80ZA3E vs MBM29LV160BE-70PBT
S29AL016J70BFN023 Flash, 1MX16, 70ns, PBGA48, FPBGA-48 Cypress Semiconductor M29W160EB80ZA3E vs S29AL016J70BFN023

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29W160EB80ZA3E by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29W160EB80ZA3E by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of M29W160EB80ZA3E would you like to use for your alert(s)?
  • Please alert me when M29W160EB80ZA3E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29W160EB80ZA3E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29W160EB80ZA3E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29W160EB80ZA3E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29W160EB80ZA3E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29W160EB80ZA3E by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: