Part Details for M29W160ET80ZA3T by Micron Technology Inc
Overview of M29W160ET80ZA3T by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M29W160ET80ZA3T
M29W160ET80ZA3T CAD Models
M29W160ET80ZA3T Part Data Attributes
|
M29W160ET80ZA3T
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M29W160ET80ZA3T
Micron Technology Inc
Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for M29W160ET80ZA3T
This table gives cross-reference parts and alternative options found for M29W160ET80ZA3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W160ET80ZA3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY29DL162TF-80 | Flash, 1MX16, 80ns, PBGA48, 8 X 9 MM, FBGA-48 | SK Hynix Inc | M29W160ET80ZA3T vs HY29DL162TF-80 |
EN29LV160T-70BIP | Flash, 1MX16, 70ns, PBGA48, FBGA-48 | Elite Semiconductor Memory Technology Inc | M29W160ET80ZA3T vs EN29LV160T-70BIP |
M29W160ET80ZA3F | Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | Micron Technology Inc | M29W160ET80ZA3T vs M29W160ET80ZA3F |
MX29LV160ATXEI-70G | Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MO-219, CSP-48 | Macronix International Co Ltd | M29W160ET80ZA3T vs MX29LV160ATXEI-70G |
MBM29LV160TE70PBT-E1 | Flash, 1MX16, 70ns, PBGA48, PLASTIC, FBGA-48 | Spansion | M29W160ET80ZA3T vs MBM29LV160TE70PBT-E1 |
TC58FVT160AXB-70 | IC 1M X 16 FLASH 3V PROM, 80 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, PLASTIC, TFBGA-48, Programmable ROM | Toshiba America Electronic Components | M29W160ET80ZA3T vs TC58FVT160AXB-70 |
MX29LV160BTXEI-70G | Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MO-219, CSP-48 | Macronix International Co Ltd | M29W160ET80ZA3T vs MX29LV160BTXEI-70G |
HY29DL163TF-80I | Flash, 1MX16, 80ns, PBGA48, 8 X 9 MM, FBGA-48 | SK Hynix Inc | M29W160ET80ZA3T vs HY29DL163TF-80I |
S29AL016D70BFI012 | Flash, 1MX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | Spansion | M29W160ET80ZA3T vs S29AL016D70BFI012 |
S29AL016D70BFI013 | Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | Spansion | M29W160ET80ZA3T vs S29AL016D70BFI013 |