Part Details for M29W320DB70N6E by Micron Technology Inc
Overview of M29W320DB70N6E by Micron Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for M29W320DB70N6E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4564 |
|
RFQ | ||
|
Quest Components | 2M X 16 FLASH 3V PROM, 70 ns, 48 Pin Plastic SMT | 2560 |
|
$1.7250 / $3.4500 | Buy Now |
|
Quest Components | 2M X 16 FLASH 3V PROM, 70 ns, 48 Pin Plastic SMT (Also Known As: M29W320DB-70N6E) | 2560 |
|
$1.7250 / $3.4500 | Buy Now |
|
NexGen Digital | 15 |
|
RFQ | ||
DISTI #
SMC-M29W320DB70N6E
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1161 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 259 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1152 |
|
RFQ | |
|
Sense Electronic Company Limited | TSSOP48 | 653 |
|
RFQ | |
|
Win Source Electronics | IC FLASH 32MBIT 70NS 48TSOP | 44800 |
|
$2.2610 / $3.3920 | Buy Now |
Part Details for M29W320DB70N6E
M29W320DB70N6E CAD Models
M29W320DB70N6E Part Data Attributes:
|
M29W320DB70N6E
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M29W320DB70N6E
Micron Technology Inc
Flash, 2MX16, 70ns, PDSO48, TSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | TSOP | |
Package Description | TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,63 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M29W320DB70N6E
This table gives cross-reference parts and alternative options found for M29W320DB70N6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W320DB70N6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29W320DB70N3F | Flash, 2MX16, 70ns, PDSO48, TSOP-48 | Micron Technology Inc | M29W320DB70N6E vs M29W320DB70N3F |
M28W320ECB70N6E | Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | M29W320DB70N6E vs M28W320ECB70N6E |
M28W320FCB70N6F | Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Micron Technology Inc | M29W320DB70N6E vs M28W320FCB70N6F |
M29W320EB70N6 | Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Micron Technology Inc | M29W320DB70N6E vs M29W320EB70N6 |
M29DW324DB70N6T | Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | M29W320DB70N6E vs M29DW324DB70N6T |
JS28F320C3BD70A | Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, TSOP-48 | Micron Technology Inc | M29W320DB70N6E vs JS28F320C3BD70A |
M28W320ECB70N1E | Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | M29W320DB70N6E vs M28W320ECB70N1E |
M29DW324DB70N6F | Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Numonyx Memory Solutions | M29W320DB70N6E vs M29DW324DB70N6F |
M29DW323DB70N6F | Flash, 2MX16, 70ns, PDSO48, TSOP-48 | Micron Technology Inc | M29W320DB70N6E vs M29DW323DB70N6F |
M28W320EBB70N1 | Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | M29W320DB70N6E vs M28W320EBB70N1 |