Memory
M29W320DT90ZA6F
Description: 2MX16 FLASH 3V PROM, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63

Overview of M29W320DT90ZA6F by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M29W320DT90ZA6F by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29W320DT90ZA6F by STMicroelectronics

M29W320DT90ZA6F
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
BGA
Package Description
7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63
Pin Count
63
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
TOP BOOT BLOCK
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B63
JESD-609 Code
e1
Length
11 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,63
Number of Terminals
63
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA63,8X12,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Width
7 mm
Want to compare parts?
  1. M29W320DT90ZA6F
    STMicroelectronics
    2MX16 FLASH 3V PROM, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63
    VS

Alternate Parts for M29W320DT90ZA6F

This table gives cross-reference parts and alternative options found for M29W320DT90ZA6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W320DT90ZA6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29W320DT90ZA6 2MX16 FLASH 3V PROM, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 STMicroelectronics M29W320DT90ZA6F vs M29W320DT90ZA6
M29DW323DT90ZA6E 2MX16 FLASH 3V PROM, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 STMicroelectronics M29W320DT90ZA6F vs M29DW323DT90ZA6E
MBM29DL324TE90PBT Flash, 2MX16, 90ns, PBGA63, PLASTIC, FBGA-63 Spansion M29W320DT90ZA6F vs MBM29DL324TE90PBT
M29W320DT90ZA1E Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 Numonyx Memory Solutions M29W320DT90ZA6F vs M29W320DT90ZA1E
M29W320DT90ZA6 Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions M29W320DT90ZA6F vs M29W320DT90ZA6
M29DW323DT90ZA6T 2MX16 FLASH 3V PROM, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 STMicroelectronics M29W320DT90ZA6F vs M29DW323DT90ZA6T
MBM29DL324TE90PBT-E1 Flash, 2MX16, 90ns, PBGA63, PLASTIC, FBGA-63 Spansion M29W320DT90ZA6F vs MBM29DL324TE90PBT-E1
M29W320DB90ZA1T 2MX16 FLASH 3V PROM, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 STMicroelectronics M29W320DT90ZA6F vs M29W320DB90ZA1T
M29DW324DT90ZA6 2MX16 FLASH 3V PROM, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 STMicroelectronics M29W320DT90ZA6F vs M29DW324DT90ZA6
HY29LV320TF-90I Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, FBGA-63 SK Hynix Inc M29W320DT90ZA6F vs HY29LV320TF-90I
Part Number Description Manufacturer Compare
AM29DL324GT90WDI Flash, 2MX16, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 AMD M29W320DT90ZA6F vs AM29DL324GT90WDI
M29W320DB70ZA1E 2MX16 FLASH 3V PROM, 70ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 STMicroelectronics M29W320DT90ZA6F vs M29W320DB70ZA1E
AM29DL322DT90WDIN Flash, 2MX16, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 AMD M29W320DT90ZA6F vs AM29DL322DT90WDIN
AM29DL324GT90WDIN Flash, 2MX16, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 AMD M29W320DT90ZA6F vs AM29DL324GT90WDIN
M29DW323DT90ZA6T 2MX16 FLASH 3V PROM, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 STMicroelectronics M29W320DT90ZA6F vs M29DW323DT90ZA6T
MBM29DL323BE90PBT Flash, 2MX16, 90ns, PBGA63, PLASTIC, FBGA-63 FUJITSU Semiconductor Limited M29W320DT90ZA6F vs MBM29DL323BE90PBT
MBM29DL322BE90PBT Flash, 2MX16, 90ns, PBGA63, PLASTIC, FBGA-63 FUJITSU Semiconductor Limited M29W320DT90ZA6F vs MBM29DL322BE90PBT
AM29DL322DB90WDIB Flash, 2MX16, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 AMD M29W320DT90ZA6F vs AM29DL322DB90WDIB
AM29DL322GT70RWDIN Flash, 2MX16, 70ns, PBGA63, 8 X 14 MM, 0,80 MM PITCH, FBGA-63 AMD M29W320DT90ZA6F vs AM29DL322GT70RWDIN
M29DW323DT70ZA6T 2MX16 FLASH 3V PROM, 70ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 STMicroelectronics M29W320DT90ZA6F vs M29DW323DT70ZA6T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29W320DT90ZA6F by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29W320DT90ZA6F by STMicroelectronics

Select Manufacturer
Which Manufacturer of M29W320DT90ZA6F would you like to use for your alert(s)?
  • Please alert me when M29W320DT90ZA6F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29W320DT90ZA6F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29W320DT90ZA6F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29W320DT90ZA6F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29W320DT90ZA6F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29W320DT90ZA6F by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: