Memory
M29W512B90NZ1T
Description: Flash, 64KX8, 90ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32

Overview of M29W512B90NZ1T by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M29W512B90NZ1T by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29W512B90NZ1T by Numonyx Memory Solutions

M29W512B90NZ1T
Numonyx Memory Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUMONYX
Part Package Code
TSOP
Package Description
8 X 14 MM, PLASTIC, TSOP-32
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
12.4 mm
Memory Density
524288 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. M29W512B90NZ1T
    Numonyx Memory Solutions
    Flash, 64KX8, 90ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32
    VS

Alternate Parts for M29W512B90NZ1T

This table gives cross-reference parts and alternative options found for M29W512B90NZ1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W512B90NZ1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SST37VF512-90-3C-WHE Flash, 64KX8, 90ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32 Silicon Storage Technology M29W512B90NZ1T vs SST37VF512-90-3C-WHE
SST37VF512-90-3C-WH Flash, 64KX8, 90ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32 Silicon Storage Technology M29W512B90NZ1T vs SST37VF512-90-3C-WH
SST39VF512-90-4I-WHE 64K X 8 FLASH 2.7V PROM, 90 ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32 Microchip Technology Inc M29W512B90NZ1T vs SST39VF512-90-4I-WHE
SST39VF512-90-4I-WH Flash, 64KX8, 90ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32 Silicon Storage Technology M29W512B90NZ1T vs SST39VF512-90-4I-WH
AT49BV512-90VL Flash, 64KX8, 90ns, PDSO32, 8 X 14 MM, PLASTIC, VSOP-32 Atmel Corporation M29W512B90NZ1T vs AT49BV512-90VL
AT49BV512-90VU Flash, 64KX8, 90ns, PDSO32, 8 X 14 MM, GREEN, PLASTIC, MO-142BA, VSOP-32 Atmel Corporation M29W512B90NZ1T vs AT49BV512-90VU
M29W512B90NZ1 Flash, 64KX8, 90ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 Numonyx Memory Solutions M29W512B90NZ1T vs M29W512B90NZ1
SST39VF512-90-4C-WHE 64K X 8 FLASH 2.7V PROM, 90 ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32 Microchip Technology Inc M29W512B90NZ1T vs SST39VF512-90-4C-WHE
Part Number Description Manufacturer Compare
M29W512B90NZ1 Flash, 64KX8, 90ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 Numonyx Memory Solutions M29W512B90NZ1T vs M29W512B90NZ1
EN29LV512-90SI Flash, 64KX8, 90ns, PDSO32, TSOP1-32 Elite Semiconductor Memory Technology Inc M29W512B90NZ1T vs EN29LV512-90SI
W29C512MT-90 Flash, 64KX8, 90ns, PDSO32, TSOP1-32 Winbond Electronics Corp M29W512B90NZ1T vs W29C512MT-90
W29EE512Q-90B Flash, 64KX8, 90ns, PDSO32, VSOP1-32 Winbond Electronics Corp M29W512B90NZ1T vs W29EE512Q-90B
CAT28F512T-90 64KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, TSOP-32 onsemi M29W512B90NZ1T vs CAT28F512T-90
AT49BV512-15VI Flash, 64KX8, 150ns, PDSO32, 8 X 14 MM, PLASTIC, VSOP-32 Atmel Corporation M29W512B90NZ1T vs AT49BV512-15VI
M29W512B90K1T Flash, 64KX8, 90ns, PQCC32, PLASTIC, LCC-32 Numonyx Memory Solutions M29W512B90NZ1T vs M29W512B90K1T
SST39VF512-90-4I-NH Flash, 64KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Silicon Storage Technology M29W512B90NZ1T vs SST39VF512-90-4I-NH
CAT28F512TRI-90 64KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 onsemi M29W512B90NZ1T vs CAT28F512TRI-90
AT49BV512-90PI Flash, 64KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation M29W512B90NZ1T vs AT49BV512-90PI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29W512B90NZ1T by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29W512B90NZ1T by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of M29W512B90NZ1T would you like to use for your alert(s)?
  • Please alert me when M29W512B90NZ1T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29W512B90NZ1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29W512B90NZ1T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29W512B90NZ1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29W512B90NZ1T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29W512B90NZ1T by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: