Memory
M29W640FT60ZA6E
Description: Flash, 4MX16, 60ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48

Overview of M29W640FT60ZA6E by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M29W640FT60ZA6E by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29W640FT60ZA6E by Numonyx Memory Solutions

M29W640FT60ZA6E
Numonyx Memory Solutions
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NUMONYX
Part Package Code
BGA
Package Description
TFBGA, BGA48,6X8,32
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
60 ns
Additional Feature
TOP BOOT BLOCK
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B48
Length
8 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
8,127
Number of Terminals
48
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA48,6X8,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Page Size
4/8 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
8K,64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
YES
Type
NOR TYPE
Width
6 mm
Want to compare parts?
  1. M29W640FT60ZA6E
    Numonyx Memory Solutions
    Flash, 4MX16, 60ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48
    VS

Alternate Parts for M29W640FT60ZA6E

This table gives cross-reference parts and alternative options found for M29W640FT60ZA6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W640FT60ZA6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29W640GT60ZA6E Flash, 4MX16, 60ns, PBGA48, TFBGA-48 Micron Technology Inc M29W640FT60ZA6E vs M29W640GT60ZA6E
M29W640FT60ZA6E 4MX16 FLASH 3V PROM, 60ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 STMicroelectronics M29W640FT60ZA6E vs M29W640FT60ZA6E
M29W640GT60ZA6F Flash, 4MX16, 60ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Micron Technology Inc M29W640FT60ZA6E vs M29W640GT60ZA6F
M29W640GT60ZA6F 4MX16 FLASH 3V PROM, 60ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 STMicroelectronics M29W640FT60ZA6E vs M29W640GT60ZA6F
M29W640GT60ZA6E 4MX16 FLASH 3V PROM, 60ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 STMicroelectronics M29W640FT60ZA6E vs M29W640GT60ZA6E
M29W640FT60ZA6F Flash, 4MX16, 60ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Micron Technology Inc M29W640FT60ZA6E vs M29W640FT60ZA6F
M29W640GT60ZA6F Flash, 4MX16, 60ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions M29W640FT60ZA6E vs M29W640GT60ZA6F
M29W640FT60ZA6F Flash, 4MX16, 60ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions M29W640FT60ZA6E vs M29W640FT60ZA6F
M29W640FT60ZA6F 4MX16 FLASH 3V PROM, 60ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 STMicroelectronics M29W640FT60ZA6E vs M29W640FT60ZA6F
Part Number Description Manufacturer Compare
MBM29LV400TC-55PW Flash, 256KX16, 55ns, PBGA48, PLASTIC, SCSP-48 FUJITSU Semiconductor Limited M29W640FT60ZA6E vs MBM29LV400TC-55PW
M29W640GH70ZA6F Flash, 4MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions M29W640FT60ZA6E vs M29W640GH70ZA6F
AM29SL400CB-150WAI 256KX16 FLASH 1.8V PROM, 150ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 AMD M29W640FT60ZA6E vs AM29SL400CB-150WAI
AM29SL400CB-150WAD 256KX16 FLASH 1.8V PROM, 150ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 Spansion M29W640FT60ZA6E vs AM29SL400CB-150WAD
M29W400DT70ZE1 Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions M29W640FT60ZA6E vs M29W400DT70ZE1
M29W400DT45ZE1 256KX16 FLASH 3V PROM, 45ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 STMicroelectronics M29W640FT60ZA6E vs M29W400DT45ZE1
MBM29LV400BC-55PW Flash, 256KX16, 55ns, PBGA48, PLASTIC, CSP-48 FUJITSU Limited M29W640FT60ZA6E vs MBM29LV400BC-55PW
M29W400DT70ZE1E Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions M29W640FT60ZA6E vs M29W400DT70ZE1E
M29W400DB55ZA6T 256KX16 FLASH 3V PROM, 55ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TFBGA-48 STMicroelectronics M29W640FT60ZA6E vs M29W400DB55ZA6T
M29W640GB7AZA6F Flash, 4MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions M29W640FT60ZA6E vs M29W640GB7AZA6F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29W640FT60ZA6E by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29W640FT60ZA6E by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of M29W640FT60ZA6E would you like to use for your alert(s)?
  • Please alert me when M29W640FT60ZA6E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29W640FT60ZA6E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29W640FT60ZA6E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29W640FT60ZA6E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29W640FT60ZA6E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29W640FT60ZA6E by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: