Part Details for M29W641DH10N1 by STMicroelectronics
Overview of M29W641DH10N1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29W641DH10N1
M29W641DH10N1 CAD Models
M29W641DH10N1 Part Data Attributes
|
M29W641DH10N1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29W641DH10N1
STMicroelectronics
4MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | 12 X 20 MM, PLASTIC, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Boot Block | BOTTOM/TOP | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M29W641DH10N1
This table gives cross-reference parts and alternative options found for M29W641DH10N1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W641DH10N1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV641MH101FI | Flash, 4MX16, 100ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | M29W641DH10N1 vs AM29LV641MH101FI |
AM29LV641ML101FF | Flash, 4MX16, 100ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | M29W641DH10N1 vs AM29LV641ML101FF |
AM29LV641ML101EI | Flash, 4MX16, 100ns, PDSO48, MO-142DD, TSOP-48 | Spansion | M29W641DH10N1 vs AM29LV641ML101EI |
M29W641DL10N6E | 4MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | STMicroelectronics | M29W641DH10N1 vs M29W641DL10N6E |
S29GL064M10TFIR72 | Flash, 4MX16, 100ns, PDSO48, LEAD FREE, MO-142-EC, TSOP-48 | Spansion | M29W641DH10N1 vs S29GL064M10TFIR72 |
M29W641DH10N6 | 4MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | M29W641DH10N1 vs M29W641DH10N6 |
AM29LV641ML101RFI | Flash, 4MX16, 100ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | M29W641DH10N1 vs AM29LV641ML101RFI |
S29GL064M10TFIR73 | Flash, 4MX16, 100ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 | Spansion | M29W641DH10N1 vs S29GL064M10TFIR73 |
S29GL064M10TBIR22 | Flash, 4MX16, 100ns, PDSO48, TSOP-48 | Spansion | M29W641DH10N1 vs S29GL064M10TBIR22 |
AM29LV641MH101FF | Flash, 4MX16, 100ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | M29W641DH10N1 vs AM29LV641MH101FF |