Part Details for M29W641DH90N1 by STMicroelectronics
Overview of M29W641DH90N1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29W641DH90N1
M29W641DH90N1 CAD Models
M29W641DH90N1 Part Data Attributes
|
M29W641DH90N1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29W641DH90N1
STMicroelectronics
4MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | 12 X 20 MM, PLASTIC, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 32K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M29W641DH90N1
This table gives cross-reference parts and alternative options found for M29W641DH90N1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W641DH90N1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29W641DH90N6 | 4MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | M29W641DH90N1 vs M29W641DH90N6 |
MBM29DL640E90TR-E1 | Flash, 4MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | Spansion | M29W641DH90N1 vs MBM29DL640E90TR-E1 |
S29GL064M90TBIR22 | Flash, 4MX16, 90ns, PDSO48, TSOP-48 | Spansion | M29W641DH90N1 vs S29GL064M90TBIR22 |
S29JL064H90TAN000 | Flash, 4MX16, 90ns, PDSO48, MO-142BDD, TSOP-48 | Spansion | M29W641DH90N1 vs S29JL064H90TAN000 |
S29GL064M90TFIR62 | Flash, 4MX16, 90ns, PDSO48, LEAD FREE, MO-142-EC, TSOP-48 | Spansion | M29W641DH90N1 vs S29GL064M90TFIR62 |
M29DW640D90N1F | Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | Numonyx Memory Solutions | M29W641DH90N1 vs M29DW640D90N1F |
M29W641DH90N1F | 4MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | STMicroelectronics | M29W641DH90N1 vs M29W641DH90N1F |
S29JL064H90TFI000 | Flash, 4MX16, 90ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48 | Spansion | M29W641DH90N1 vs S29JL064H90TFI000 |
S29JL064H90TAI000 | Flash, 4MX16, 90ns, PDSO48, MO-142BDD, TSOP-48 | Spansion | M29W641DH90N1 vs S29JL064H90TAI000 |
AM29LV641ML90REI | Flash, 4MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | M29W641DH90N1 vs AM29LV641ML90REI |