Memory
M29W641DL10N6
STMicroelectronics
Description: 4MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48

Overview of M29W641DL10N6 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M29W641DL10N6 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29W641DL10N6 by STMicroelectronics

M29W641DL10N6
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TSOP
Package Description
12 X 20 MM, PLASTIC, TSOP-48
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
100 ns
Boot Block
BOTTOM/TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
128
Number of Terminals
48
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
32K
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. M29W641DL10N6
    STMicroelectronics
    4MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
    VS

Alternate Parts for M29W641DL10N6

This table gives cross-reference parts and alternative options found for M29W641DL10N6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W641DL10N6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV641MH101FI Flash, 4MX16, 100ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion M29W641DL10N6 vs AM29LV641MH101FI
AM29LV641ML101FF Flash, 4MX16, 100ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion M29W641DL10N6 vs AM29LV641ML101FF
AM29LV641ML101EI Flash, 4MX16, 100ns, PDSO48, MO-142DD, TSOP-48 Spansion M29W641DL10N6 vs AM29LV641ML101EI
M29W641DL10N6E 4MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics M29W641DL10N6 vs M29W641DL10N6E
S29GL064M10TFIR72 Flash, 4MX16, 100ns, PDSO48, LEAD FREE, MO-142-EC, TSOP-48 Spansion M29W641DL10N6 vs S29GL064M10TFIR72
M29W641DH10N6 4MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29W641DL10N6 vs M29W641DH10N6
AM29LV641ML101RFI Flash, 4MX16, 100ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion M29W641DL10N6 vs AM29LV641ML101RFI
S29GL064M10TFIR73 Flash, 4MX16, 100ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 Spansion M29W641DL10N6 vs S29GL064M10TFIR73
S29GL064M10TBIR22 Flash, 4MX16, 100ns, PDSO48, TSOP-48 Spansion M29W641DL10N6 vs S29GL064M10TBIR22
AM29LV641MH101FF Flash, 4MX16, 100ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion M29W641DL10N6 vs AM29LV641MH101FF
Part Number Description Manufacturer Compare
AM29LV641DH101RFF Flash, 4MX16, 100ns, PDSO48, LEAD FREE, REVERSE, MO-142DD, TSOP-48 Spansion M29W641DL10N6 vs AM29LV641DH101RFF
AM29LV641MH101RFF Flash, 4MX16, 100ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion M29W641DL10N6 vs AM29LV641MH101RFF
S29GL064M10TFIR73 Flash, 4MX16, 100ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 Spansion M29W641DL10N6 vs S29GL064M10TFIR73
AM29LV641DH101RFIN Flash, 4MX16, 100ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion M29W641DL10N6 vs AM29LV641DH101RFIN
AM29LV641ML101RFI Flash, 4MX16, 100ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion M29W641DL10N6 vs AM29LV641ML101RFI
S29GL064M10TFIR72 Flash, 4MX16, 100ns, PDSO48, LEAD FREE, MO-142-EC, TSOP-48 Spansion M29W641DL10N6 vs S29GL064M10TFIR72
AM29LV641ML101FF Flash, 4MX16, 100ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion M29W641DL10N6 vs AM29LV641ML101FF
AM29LV641DL101RFF Flash, 4MX16, 100ns, PDSO48, LEAD FREE, REVERSE, MO-142DD, TSOP-48 Spansion M29W641DL10N6 vs AM29LV641DL101RFF
M29W641DH10N1T 4MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29W641DL10N6 vs M29W641DH10N1T
S29GL064M10TAIR70 Flash, 4MX16, 100ns, PDSO48, MO-142EC, TSOP-48 Spansion M29W641DL10N6 vs S29GL064M10TAIR70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29W641DL10N6 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29W641DL10N6 by STMicroelectronics

Select Manufacturer
Which Manufacturer of M29W641DL10N6 would you like to use for your alert(s)?
  • Please alert me when M29W641DL10N6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29W641DL10N6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29W641DL10N6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29W641DL10N6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29W641DL10N6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29W641DL10N6 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: