| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M2AC | MACOM | Check for Price | Double Balanced Mixer, 10MHz Min, 1500MHz Max, 9.5dB Conversion Loss-Max | M2AC vs M2AC |
Part Details for M2AC by TE Connectivity
Results Overview of M2AC by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2AC Information
M2AC by TE Connectivity is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ACA-20RM-2-AC3-RL-C | Murata Manufacturing Co Ltd | Measuring devices |
M2AC Part Data Attributes
|
|
M2AC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M2AC
TE Connectivity
Double Balanced Mixer, 10MHz Min, 1500MHz Max, 9.5dB Conversion Loss-Max
|
| Part Life Cycle Code | Transferred | |
| Additional Feature | Sma | |
| Characteristic Impedance | 50 Ω | |
| Construction | Coaxial | |
| Conversion Loss-Max | 9.5 Db | |
| Operating Frequency-Max | 1500 Mhz | |
| Operating Frequency-Min | 10 Mhz | |
| Operating Temperature-Max | 50 °C | |
| Operating Temperature-Min | ||
| RF/Microwave Device Type | Double Balanced |
Alternate Parts for M2AC
This table gives cross-reference parts and alternative options found for M2AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.