Part Details for M2Y51264TU88A2G-3C by Nanya Technology Corporation
Overview of M2Y51264TU88A2G-3C by Nanya Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M2Y51264TU88A2G-3C
M2Y51264TU88A2G-3C CAD Models
M2Y51264TU88A2G-3C Part Data Attributes
|
M2Y51264TU88A2G-3C
Nanya Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
M2Y51264TU88A2G-3C
Nanya Technology Corporation
DDR DRAM Module, 64MX64, 0.45ns, CMOS, ROHS COMPLIANT, DIMM-240
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NANYA TECHNOLOGY CORP | |
Part Package Code | DIMM | |
Package Description | DIMM, | |
Pin Count | 240 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Access Time-Max | 0.45 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N240 | |
Memory Density | 4294967296 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 240 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 64MX64 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for M2Y51264TU88A2G-3C
This table gives cross-reference parts and alternative options found for M2Y51264TU88A2G-3C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2Y51264TU88A2G-3C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYS64T64000GU-3-A | DDR DRAM Module, 64MX64, 0.45ns, CMOS, DIMM-240 | Infineon Technologies AG | M2Y51264TU88A2G-3C vs HYS64T64000GU-3-A |
M2U51264TU88A0F-3C | DDR DRAM Module, 64MX64, 0.45ns, CMOS, DIMM-240 | Nanya Technology Corporation | M2Y51264TU88A2G-3C vs M2U51264TU88A0F-3C |
MT16HTF6464AIY-667XX | DDR DRAM Module, 64MX64, CMOS, LEAD FREE, UDIMM-240 | Micron Technology Inc | M2Y51264TU88A2G-3C vs MT16HTF6464AIY-667XX |
HYS64T64000HU-3S-A | DDR DRAM Module, 64MX64, 0.45ns, CMOS, GREEN, DIMM-240 | Qimonda AG | M2Y51264TU88A2G-3C vs HYS64T64000HU-3S-A |
HYMP564U64CP8-Y5 | DDR DRAM Module, 64MX64, 0.45ns, CMOS, ROHS COMPLIANT, SODIMM-240 | SK Hynix Inc | M2Y51264TU88A2G-3C vs HYMP564U64CP8-Y5 |
HYS64T64020HU-3.7-A | DDR DRAM Module, 64MX64, 0.5ns, CMOS, GREEN, DIMM-240 | Infineon Technologies AG | M2Y51264TU88A2G-3C vs HYS64T64020HU-3.7-A |
EBE52UC8AAFA-4A-E | DDR DRAM Module, 64MX64, 0.6ns, CMOS, LEAD FREE, DIMM-240 | Elpida Memory Inc | M2Y51264TU88A2G-3C vs EBE52UC8AAFA-4A-E |
MT4HTF6464AIZ-800XX | DDR DRAM Module, 64MX64, CMOS, HALOGEN FREE, UDIMM-240 | Micron Technology Inc | M2Y51264TU88A2G-3C vs MT4HTF6464AIZ-800XX |
M2Y51264TU88A2B-5A | DDR DRAM Module, 64MX64, 0.6ns, CMOS, GREEN, DIMM-240 | Nanya Technology Corporation | M2Y51264TU88A2G-3C vs M2Y51264TU88A2B-5A |
WV3HG64M64EEU806D6SG | DDR DRAM Module, 64MX64, CMOS, ROHS COMPLIANT, DIMM-240 | Microsemi Corporation | M2Y51264TU88A2G-3C vs WV3HG64M64EEU806D6SG |