Part Details for M30622F8PFP#D3C by Renesas Electronics Corporation
Overview of M30622F8PFP#D3C by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M30622F8PFP#D3C
M30622F8PFP#D3C CAD Models
M30622F8PFP#D3C Part Data Attributes:
|
M30622F8PFP#D3C
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M30622F8PFP#D3C
Renesas Electronics Corporation
16-bit Microcomputers (Non Promotion), QFP, /
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | PRQP0100JB | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | M16C | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Number of I/O Lines | 88 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 3.05 mm | |
Speed | 24 MHz | |
Supply Current-Max | 27 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for M30622F8PFP#D3C
This table gives cross-reference parts and alternative options found for M30622F8PFP#D3C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M30622F8PFP#D3C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M30622MEP-XXXFP#D3 | 16-bit Microcomputers (Non Promotion), QFP, / | Renesas Electronics Corporation | M30622F8PFP#D3C vs M30622MEP-XXXFP#D3 |
M30620FCPGP#D3C | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | M30622F8PFP#D3C vs M30620FCPGP#D3C |
M30626FJPGP#D3C | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | M30622F8PFP#D3C vs M30626FJPGP#D3C |
M30624MGP-XXXFP#U3 | 16-bit Microcomputers (Non Promotion), QFP, / | Renesas Electronics Corporation | M30622F8PFP#D3C vs M30624MGP-XXXFP#U3 |
M30626FJPFP#U3C | 16-bit Microcomputers (Non Promotion), QFP, / | Renesas Electronics Corporation | M30622F8PFP#D3C vs M30626FJPFP#U3C |
M30622MWP-XXXGP#D3 | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | M30622F8PFP#D3C vs M30622MWP-XXXGP#D3 |
M30624FGPGP#D9C | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | M30622F8PFP#D3C vs M30624FGPGP#D9C |
M30626FHPFP#D3C | 16-bit Microcomputers (Non Promotion), QFP, / | Renesas Electronics Corporation | M30622F8PFP#D3C vs M30626FHPFP#D3C |
M30622MGP-XXXGP#U0 | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | M30622F8PFP#D3C vs M30622MGP-XXXGP#U0 |
M30624FGPGP#U7C | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | M30622F8PFP#D3C vs M30624FGPGP#U7C |