Part Details for M30800FCFP by Renesas Electronics Corporation
Overview of M30800FCFP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M30800FCFP
M30800FCFP CAD Models
M30800FCFP Part Data Attributes
|
M30800FCFP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M30800FCFP
Renesas Electronics Corporation
16-bit Microcomputers (Non Promotion), , /
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 100 | |
Manufacturer Package Code | PRQP0100JB | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e2 | |
Length | 20 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 88 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 3.05 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN COPPER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for M30800FCFP
This table gives cross-reference parts and alternative options found for M30800FCFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M30800FCFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M30833FJGP | 32-bit Microcomputers (Non Promotion), , / | Renesas Electronics Corporation | M30800FCFP vs M30833FJGP |
M3062AFCTFP | 16-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | Renesas Electronics Corporation | M30800FCFP vs M3062AFCTFP |
M30626FJPFP-U9 | 16-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP100, 14 X 20 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFP-100 | Renesas Electronics Corporation | M30800FCFP vs M30626FJPFP-U9 |
M30843FWGP | 32-bit Microcomputers (Non Promotion), , / | Renesas Electronics Corporation | M30800FCFP vs M30843FWGP |
M30626FJPFP-D5 | 16-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | Renesas Electronics Corporation | M30800FCFP vs M30626FJPFP-D5 |
M3062CF8TFP-B7 | 16-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | Renesas Electronics Corporation | M30800FCFP vs M3062CF8TFP-B7 |
M30626FHPFP-U9 | 16-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP100, 14 X 20 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFP-100 | Renesas Electronics Corporation | M30800FCFP vs M30626FHPFP-U9 |
M30626FHPFP-D9 | 16-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | Renesas Electronics Corporation | M30800FCFP vs M30626FHPFP-D9 |
M30620FCPFP | Microcontroller, 16-Bit, FLASH, M16C CPU, 24MHz, CMOS, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | Mitsubishi Electric | M30800FCFP vs M30620FCPFP |
M3062JFHTFP-U | 16-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP100, 14 X 20 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFP-100 | Renesas Electronics Corporation | M30800FCFP vs M3062JFHTFP-U |