Memory
M30LW128D110ZA6F
Description: 8MX16 FLASH 3.3V PROM MODULE, 110ns, PBGA64, 10 X 13 MM, 1 MM PITCH, LEAD FREE, TBGA-64

Overview of M30LW128D110ZA6F by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M30LW128D110ZA6F by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M30LW128D110ZA6F by STMicroelectronics

M30LW128D110ZA6F
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
BGA
Package Description
10 X 13 MM, 1 MM PITCH, LEAD FREE, TBGA-64
Pin Count
64
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
110 ns
Alternate Memory Width
8
Command User Interface
YES
Common Flash Interface
YES
Data Polling
NO
JESD-30 Code
R-PBGA-B64
Length
13 mm
Memory Density
134217728 bit
Memory IC Type
FLASH MODULE
Memory Width
16
Number of Functions
1
Number of Sectors/Size
128
Number of Terminals
64
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Equivalence Code
BGA64,8X8,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
Page Size
4/8 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3.3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
128K
Standby Current-Max
0.00008 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
NO
Type
NOR TYPE
Width
10 mm
Want to compare parts?
  1. M30LW128D110ZA6F
    STMicroelectronics
    8MX16 FLASH 3.3V PROM MODULE, 110ns, PBGA64, 10 X 13 MM, 1 MM PITCH, LEAD FREE, TBGA-64
    VS

Alternate Parts for M30LW128D110ZA6F

This table gives cross-reference parts and alternative options found for M30LW128D110ZA6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M30LW128D110ZA6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M30LW128D110ZA6 Flash Module, 8MX16, 110ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 Numonyx Memory Solutions M30LW128D110ZA6F vs M30LW128D110ZA6
M30LW128D110ZA1T Flash Module, 8MX16, 110ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 Numonyx Memory Solutions M30LW128D110ZA6F vs M30LW128D110ZA1T
M30LW128D110ZA6T Flash Module, 8MX16, 110ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 Numonyx Memory Solutions M30LW128D110ZA6F vs M30LW128D110ZA6T
M30LW128D110ZA1F 8MX16 FLASH 3.3V PROM MODULE, 110ns, PBGA64, 10 X 13 MM, 1 MM PITCH, LEAD FREE, TBGA-64 STMicroelectronics M30LW128D110ZA6F vs M30LW128D110ZA1F
M30LW128D110ZA6 8MX16 FLASH 3.3V PROM MODULE, 110ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 STMicroelectronics M30LW128D110ZA6F vs M30LW128D110ZA6
Part Number Description Manufacturer Compare
S29VS128R0PBHW003 Flash, 8MX16, 80ns, PBGA44, 6.20 X 7.70 MM, LEAD FREE AND HALOGEN FREE, FPBGA-44 Spansion M30LW128D110ZA6F vs S29VS128R0PBHW003
M29W128GL7AZS6F Flash, 8MX16, 70ns, PBGA64, 11 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, LBGA-64 Numonyx Memory Solutions M30LW128D110ZA6F vs M29W128GL7AZS6F
S29PL127J65TFW132 Flash, 8MX16, 65ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 Spansion M30LW128D110ZA6F vs S29PL127J65TFW132
S29GL128P12FAI013 Flash, 8MX16, 110ns, PBGA64, 11 X 13 MM, FBGA-64 Spansion M30LW128D110ZA6F vs S29GL128P12FAI013
S29GL256P11FAI010 Flash, 256MX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 Spansion M30LW128D110ZA6F vs S29GL256P11FAI010
S29PL127J65BAI020 Flash, 8MX16, 65ns, PBGA64, 8 X 11.60 MM, FBGA-64 Spansion M30LW128D110ZA6F vs S29PL127J65BAI020
S29PL127J65BFW000 Flash, 8MX16, 65ns, PBGA80, 11 X 8 MM, LEAD FREE, FBGA-80 Spansion M30LW128D110ZA6F vs S29PL127J65BFW000
AM29LV128MH104PCI Flash, 8MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 AMD M30LW128D110ZA6F vs AM29LV128MH104PCI
S29GL128S10DHI010 Flash, 16MX8, 100ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 Spansion M30LW128D110ZA6F vs S29GL128S10DHI010
S29GL128P11FFIV10 Flash, 128MX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 Spansion M30LW128D110ZA6F vs S29GL128P11FFIV10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M30LW128D110ZA6F by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M30LW128D110ZA6F by STMicroelectronics

Select Manufacturer
Which Manufacturer of M30LW128D110ZA6F would you like to use for your alert(s)?
  • Please alert me when M30LW128D110ZA6F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M30LW128D110ZA6F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M30LW128D110ZA6F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M30LW128D110ZA6F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M30LW128D110ZA6F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M30LW128D110ZA6F by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: