Memory
M36P0R9070E0ZAC
Description: SPECIALTY MEMORY CIRCUIT, PBGA107, 8 X 11 MM, 0.80 MM PITCH, TFBGA-107

Overview of M36P0R9070E0ZAC by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M36P0R9070E0ZAC by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
Quest Components   72
  • 1 $25.0000
  • 22 $22.5000
  • 45 $21.2500
$21.2500 / $25.0000 Buy Now

CAD Models for M36P0R9070E0ZAC by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M36P0R9070E0ZAC by STMicroelectronics

M36P0R9070E0ZAC
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
BGA
Package Description
8 X 11 MM, 0.80 MM PITCH, TFBGA-107
Pin Count
107
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
70 ns
Additional Feature
PSRAM IS ORGANISED AS 8M X 16BIT
JESD-30 Code
R-PBGA-B107
JESD-609 Code
e0
Length
11 mm
Memory Density
536870912 bit
Memory IC Type
MEMORY CIRCUIT
Memory Width
16
Mixed Memory Type
FLASH+PSRAM
Number of Functions
1
Number of Terminals
107
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Organization
32MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA107,9X12,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
8 mm
Want to compare parts?
  1. M36P0R9070E0ZAC
    STMicroelectronics
    SPECIALTY MEMORY CIRCUIT, PBGA107, 8 X 11 MM, 0.80 MM PITCH, TFBGA-107
    VS

Alternate Parts for M36P0R9070E0ZAC

This table gives cross-reference parts and alternative options found for M36P0R9070E0ZAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M36P0R9070E0ZAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M36P0R9070E0ZACE Memory Circuit, Flash+PSRAM, 32MX16, CMOS, PBGA107, 8 X 11 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-107 Numonyx Memory Solutions M36P0R9070E0ZAC vs M36P0R9070E0ZACE
M36P0R9070E0ZACF Memory Circuit, Flash+PSRAM, 32MX16, CMOS, PBGA107, 8 X 11 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-107 Micron Technology Inc M36P0R9070E0ZAC vs M36P0R9070E0ZACF
M36P0R9070E0ZAC Memory Circuit, Flash+PSRAM, 32MX16, CMOS, PBGA107, 8 X 11 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-107 Numonyx Memory Solutions M36P0R9070E0ZAC vs M36P0R9070E0ZAC
M36P0R9070E0ZACF Memory Circuit, Flash+PSRAM, 32MX16, CMOS, PBGA107, 8 X 11 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-107 Numonyx Memory Solutions M36P0R9070E0ZAC vs M36P0R9070E0ZACF
M36P0R9070E0ZACE Memory Circuit, Flash+PSRAM, 32MX16, CMOS, PBGA107, 8 X 11 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-107 Micron Technology Inc M36P0R9070E0ZAC vs M36P0R9070E0ZACE
Part Number Description Manufacturer Compare
M36P0R9070E0ZAC Memory Circuit, Flash+PSRAM, 32MX16, CMOS, PBGA107, 8 X 11 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-107 Numonyx Memory Solutions M36P0R9070E0ZAC vs M36P0R9070E0ZAC
M36P0R9070E0ZACF SPECIALTY MEMORY CIRCUIT, PBGA107, 8 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-107 STMicroelectronics M36P0R9070E0ZAC vs M36P0R9070E0ZACF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M36P0R9070E0ZAC by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M36P0R9070E0ZAC by STMicroelectronics

Select Manufacturer
Which Manufacturer of M36P0R9070E0ZAC would you like to use for your alert(s)?
  • Please alert me when M36P0R9070E0ZAC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M36P0R9070E0ZAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M36P0R9070E0ZAC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M36P0R9070E0ZAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M36P0R9070E0ZAC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M36P0R9070E0ZAC by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: