Part Details for M36P0R9070E0ZACE by Micron Technology Inc
Overview of M36P0R9070E0ZACE by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M36P0R9070E0ZACE
M36P0R9070E0ZACE CAD Models
M36P0R9070E0ZACE Part Data Attributes
|
M36P0R9070E0ZACE
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M36P0R9070E0ZACE
Micron Technology Inc
Memory Circuit, Flash+PSRAM, 32MX16, CMOS, PBGA107, 8 X 11 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-107
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA107,9X12,32 | |
Pin Count | 107 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 96 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; PSRAM IS ORGANISED AS 8M X 16 | |
JESD-30 Code | R-PBGA-B107 | |
JESD-609 Code | e1 | |
Length | 11 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Mixed Memory Type | FLASH+PSRAM | |
Number of Functions | 1 | |
Number of Terminals | 107 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA107,9X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0002 A | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for M36P0R9070E0ZACE
This table gives cross-reference parts and alternative options found for M36P0R9070E0ZACE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M36P0R9070E0ZACE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M36P0R9070E0ZACE | Memory Circuit, Flash+PSRAM, 32MX16, CMOS, PBGA107, 8 X 11 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-107 | Numonyx Memory Solutions | M36P0R9070E0ZACE vs M36P0R9070E0ZACE |
M36P0R9070E0ZACF | Memory Circuit, Flash+PSRAM, 32MX16, CMOS, PBGA107, 8 X 11 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-107 | Micron Technology Inc | M36P0R9070E0ZACE vs M36P0R9070E0ZACF |
M36P0R9070E0ZAC | SPECIALTY MEMORY CIRCUIT, PBGA107, 8 X 11 MM, 0.80 MM PITCH, TFBGA-107 | STMicroelectronics | M36P0R9070E0ZACE vs M36P0R9070E0ZAC |
M36P0R9070E0ZAC | Memory Circuit, Flash+PSRAM, 32MX16, CMOS, PBGA107, 8 X 11 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-107 | Numonyx Memory Solutions | M36P0R9070E0ZACE vs M36P0R9070E0ZAC |
M36P0R9070E0ZACF | Memory Circuit, Flash+PSRAM, 32MX16, CMOS, PBGA107, 8 X 11 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-107 | Numonyx Memory Solutions | M36P0R9070E0ZACE vs M36P0R9070E0ZACF |