Memory
M36W216TI70ZA1T
Description: Memory Circuit, 1MX16, CMOS, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66

Overview of M36W216TI70ZA1T by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M36W216TI70ZA1T by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M36W216TI70ZA1T by Numonyx Memory Solutions

M36W216TI70ZA1T
Numonyx Memory Solutions
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUMONYX
Part Package Code
BGA
Package Description
LFBGA,
Pin Count
66
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Additional Feature
STATIC RAM ORGANISED AS 128KBIT X 16
JESD-30 Code
R-PBGA-B66
Length
12 mm
Memory Density
16777216 bit
Memory IC Type
MEMORY CIRCUIT
Memory Width
16
Number of Functions
1
Number of Terminals
66
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Supply Voltage-Max (Vsup)
3.3 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
8 mm
Want to compare parts?
  1. M36W216TI70ZA1T
    Numonyx Memory Solutions
    Memory Circuit, 1MX16, CMOS, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66
    VS

Alternate Parts for M36W216TI70ZA1T

This table gives cross-reference parts and alternative options found for M36W216TI70ZA1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M36W216TI70ZA1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M36W216TI70ZA1T SPECIALTY MEMORY CIRCUIT, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 STMicroelectronics M36W216TI70ZA1T vs M36W216TI70ZA1T
M36W216TI70ZA1 SPECIALTY MEMORY CIRCUIT, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 STMicroelectronics M36W216TI70ZA1T vs M36W216TI70ZA1
M36W216TI70ZA6 SPECIALTY MEMORY CIRCUIT, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 STMicroelectronics M36W216TI70ZA1T vs M36W216TI70ZA6
Part Number Description Manufacturer Compare
M36W216BI70ZA1 Memory Circuit, 1MX16, CMOS, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 Numonyx Memory Solutions M36W216TI70ZA1T vs M36W216BI70ZA1
AT52BR1662A-70CI Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA66, 10 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, CBGA-66 Atmel Corporation M36W216TI70ZA1T vs AT52BR1662A-70CI
AT52BR3248-85CI Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA66, 11 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, CHIP SCALE, BGA-66 Atmel Corporation M36W216TI70ZA1T vs AT52BR3248-85CI
M36W832TE85ZA1 Memory Circuit, 2MX16, CMOS, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 Numonyx Memory Solutions M36W216TI70ZA1T vs M36W832TE85ZA1
M36W832TE70ZA6S Memory Circuit, 2MX16, CMOS, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 Numonyx Memory Solutions M36W216TI70ZA1T vs M36W832TE70ZA6S
RD38F1020C0ZTL0 Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA66, 8 X 10 MM, 1.20 MM HEIGHT, SCSP-66 Intel Corporation M36W216TI70ZA1T vs RD38F1020C0ZTL0
M36W832BE100ZA6 Memory Circuit, 2MX16, CMOS, PBGA66, 0.80 MM PITCH, STACK, LFBGA-66 Numonyx Memory Solutions M36W216TI70ZA1T vs M36W832BE100ZA6
M36W832BE85ZA1S Memory Circuit, 2MX16, CMOS, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 Numonyx Memory Solutions M36W216TI70ZA1T vs M36W832BE85ZA1S
M36W216BI85ZA1T SPECIALTY MEMORY CIRCUIT, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 STMicroelectronics M36W216TI70ZA1T vs M36W216BI85ZA1T
M36W832TE70ZA6T SPECIALTY MEMORY CIRCUIT, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 STMicroelectronics M36W216TI70ZA1T vs M36W832TE70ZA6T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M36W216TI70ZA1T by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M36W216TI70ZA1T by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of M36W216TI70ZA1T would you like to use for your alert(s)?
  • Please alert me when M36W216TI70ZA1T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M36W216TI70ZA1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M36W216TI70ZA1T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M36W216TI70ZA1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M36W216TI70ZA1T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M36W216TI70ZA1T by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: