Filter Your Search
1 - 2 of 2 results
|
M36W216TI70ZA1T
STMicroelectronics
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 16 | 1MX16 | 3 V | 70 ns | MEMORY CIRCUIT | STATIC RAM ORGANISED AS 128KBIT X 16 | FLASH+SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 10 µA | 20 µA | 3.3 V | 2.7 V | CMOS | COMMERCIAL | R-PBGA-B66 | Not Qualified | e1 | 70 °C | 66 | PLASTIC/EPOXY | LFBGA | BGA66,8X12,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 8 mm | STMICROELECTRONICS | BGA | 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 | 66 | unknown | EAR99 | 8542.32.00.71 | ||
|
M36W216TI70ZA1T
Numonyx Memory Solutions
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | MEMORY CIRCUIT | STATIC RAM ORGANISED AS 128KBIT X 16 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3.3 V | 2.7 V | CMOS | COMMERCIAL | R-PBGA-B66 | Not Qualified | 70 °C | 66 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 8 mm | NUMONYX | BGA | LFBGA, | 66 | unknown | EAR99 | 8542.32.00.71 |