Memory
M372F0400CB0-C50
Samsung Semiconductor
Description: EDO DRAM Module, 4MX72, 50ns, CMOS, DIMM-168

Overview of M372F0400CB0-C50 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for M372F0400CB0-C50 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M372F0400CB0-C50 by Samsung Semiconductor

M372F0400CB0-C50
Samsung Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
DIMM
Package Description
DIMM, DIMM168
Pin Count
168
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.28
Access Mode
FAST PAGE WITH EDO
Access Time-Max
50 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
COMMON
JESD-30 Code
R-XDMA-N168
Memory Density
301989888 bit
Memory IC Type
EDO DRAM MODULE
Memory Width
72
Number of Functions
1
Number of Ports
1
Number of Terminals
168
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX72
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
DIMM
Package Equivalence Code
DIMM168
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
4096
Self Refresh
NO
Standby Current-Max
0.03 A
Supply Current-Max
1.62 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. M372F0400CB0-C50
    Samsung Semiconductor
    EDO DRAM Module, 4MX72, 50ns, CMOS, DIMM-168
    VS

Alternate Parts for M372F0400CB0-C50

This table gives cross-reference parts and alternative options found for M372F0400CB0-C50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M372F0400CB0-C50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M372F0405CT0-C50 EDO DRAM Module, 4MX72, 50ns, CMOS, DIMM-168 Samsung Semiconductor M372F0400CB0-C50 vs M372F0405CT0-C50
HYM72V4005GS-50 EDO DRAM Module, 4MX72, 50ns, CMOS, DIMM-168 Infineon Technologies AG M372F0400CB0-C50 vs HYM72V4005GS-50
KMM372F400BS-5 EDO DRAM Module, 4MX72, 50ns, CMOS, DIMM-168 Samsung Semiconductor M372F0400CB0-C50 vs KMM372F400BS-5
HYM72V4015GS-50 EDO DRAM Module, 4MX72, 50ns, CMOS, DIMM-168 Infineon Technologies AG M372F0400CB0-C50 vs HYM72V4015GS-50
M372F0405DT0-C50 EDO DRAM Module, 4MX72, 50ns, CMOS, DIMM-168 Samsung Semiconductor M372F0400CB0-C50 vs M372F0405DT0-C50
KMM372F400BK-5 EDO DRAM Module, 4MX72, 50ns, CMOS, DIMM-168 Samsung Semiconductor M372F0400CB0-C50 vs KMM372F400BK-5
M372F0400CF0-C50 EDO DRAM Module, 4MX72, 50ns, CMOS, DIMM-168 Samsung Semiconductor M372F0400CB0-C50 vs M372F0400CF0-C50
KMM372F400CS-5 EDO DRAM Module, 4MX72, 50ns, CMOS, DIMM-168 Samsung Semiconductor M372F0400CB0-C50 vs KMM372F400CS-5
KMM372F400CK-5 EDO DRAM Module, 4MX72, 50ns, CMOS, DIMM-168 Samsung Semiconductor M372F0400CB0-C50 vs KMM372F400CK-5
M372F0400DW0-50 EDO DRAM Module, 4MX72, 50ns, CMOS, DIMM-168 Samsung Semiconductor M372F0400CB0-C50 vs M372F0400DW0-50
Part Number Description Manufacturer Compare
KMM372F400CS-6 EDO DRAM Module, 4MX72, 60ns, CMOS, DIMM-168 Samsung Semiconductor M372F0400CB0-C50 vs KMM372F400CS-6
SM572048074DW1C Synchronous DRAM Module, 4MX72, CMOS, DIMM-168 SMART Modular Technology Inc M372F0400CB0-C50 vs SM572048074DW1C
HYM7V75A400CLTFG-10S Synchronous DRAM Module, 4MX72, 6ns, CMOS, PDMA168, DIMM-168 SK Hynix Inc M372F0400CB0-C50 vs HYM7V75A400CLTFG-10S
MT18LDT472G-7S Fast Page DRAM Module, 4MX72, 70ns, CMOS, DIMM-168 Micron Technology Inc M372F0400CB0-C50 vs MT18LDT472G-7S
KMM372V410CK-5 Fast Page DRAM Module, 4MX72, 50ns, CMOS, DIMM-168 Samsung Semiconductor M372F0400CB0-C50 vs KMM372V410CK-5
STI724107D1-60VGG EDO DRAM Module, 4MX72, 60ns, MOS, DIMM-168 Simple Tech Inc M372F0400CB0-C50 vs STI724107D1-60VGG
TM4EP72CJN-70 4MX72 EDO DRAM MODULE, 70ns, PDMA168, MODULE-168 Texas Instruments M372F0400CB0-C50 vs TM4EP72CJN-70
MC-454CA726LFA-A10 Synchronous DRAM Module, 4MX72, 6ns, MOS, DIMM-168 NEC Electronics Group M372F0400CB0-C50 vs MC-454CA726LFA-A10
HYM72V4005GU-60 EDO DRAM Module, 4MX72, 60ns, CMOS, DIMM-168 Infineon Technologies AG M372F0400CB0-C50 vs HYM72V4005GU-60
HYS72V4220GU-10 Synchronous DRAM Module, 4MX72, 8ns, CMOS, DIMM-168 Infineon Technologies AG M372F0400CB0-C50 vs HYS72V4220GU-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M372F0400CB0-C50 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M372F0400CB0-C50 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of M372F0400CB0-C50 would you like to use for your alert(s)?
  • Please alert me when M372F0400CB0-C50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M372F0400CB0-C50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M372F0400CB0-C50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M372F0400CB0-C50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M372F0400CB0-C50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M372F0400CB0-C50 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: