Part Details for M374S3253DTS-L7C by Samsung Semiconductor
Overview of M374S3253DTS-L7C by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for M374S3253DTS-L7C
M374S3253DTS-L7C CAD Models
M374S3253DTS-L7C Part Data Attributes
|
M374S3253DTS-L7C
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
M374S3253DTS-L7C
Samsung Semiconductor
Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM168 | |
Pin Count | 168 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 2415919104 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 72 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Self Refresh | YES | |
Standby Current-Max | 0.018 A | |
Supply Current-Max | 1.98 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for M374S3253DTS-L7C
This table gives cross-reference parts and alternative options found for M374S3253DTS-L7C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M374S3253DTS-L7C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M374S3253DTS-L7A | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | Samsung Semiconductor | M374S3253DTS-L7C vs M374S3253DTS-L7A |
MT9LSDT3272AY-133 | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, PDMA168 | Micron Technology Inc | M374S3253DTS-L7C vs MT9LSDT3272AY-133 |
M374S3253DTS-C7C | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | Samsung Semiconductor | M374S3253DTS-L7C vs M374S3253DTS-C7C |
MT9LSDT3272AG-133 | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, PDMA168, | Micron Technology Inc | M374S3253DTS-L7C vs MT9LSDT3272AG-133 |
M374S3253ATS-C75 | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | Samsung Semiconductor | M374S3253DTS-L7C vs M374S3253ATS-C75 |
M374S3253CTS-C7A | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | Samsung Semiconductor | M374S3253DTS-L7C vs M374S3253CTS-C7A |
M374S3253DTU-C7C | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | Samsung Semiconductor | M374S3253DTS-L7C vs M374S3253DTU-C7C |
MT9LSDT3272LAY-133 | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, PDMA168, | Micron Technology Inc | M374S3253DTS-L7C vs MT9LSDT3272LAY-133 |
M374S3253DTS-C7A | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | Samsung Semiconductor | M374S3253DTS-L7C vs M374S3253DTS-C7A |
M374S3253DTU-L7C | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | Samsung Semiconductor | M374S3253DTS-L7C vs M374S3253DTU-L7C |